SCHAEFFLER Hand Bearing Puller, 60000N Force
- RS-stocknr.:
- 311-658
- Fabrikantnummer:
- PULLER-HYD60-XL
- Fabrikant:
- SCHAEFFLER
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 311-658
- Fabrikantnummer:
- PULLER-HYD60-XL
- Fabrikant:
- SCHAEFFLER
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
| Merk | SCHAEFFLER | |
| Puller Type | Hydraulic Puller | |
| Operation | Hand | |
| Hydraulic Force | 60000N | |
| Number of Pieces | 1 | |
| Alles selecteren | ||
|---|---|---|
Merk SCHAEFFLER | ||
Puller Type Hydraulic Puller | ||
Operation Hand | ||
Hydraulic Force 60000N | ||
Number of Pieces 1 | ||
Vrijgesteld
- Land van herkomst:
- TW
The SCHAEFFLER hydraulic FAG standard extractors with integral hand pump are available for extraction forces of 40, 60, and 80 kN. They allow rolling bearings, gears, bushes, and other components to be dismounted effortlessly.
Easy to handle
Safe operation
Compact and light units
Housed with a safety grid
Safe operation
Compact and light units
Housed with a safety grid
Gerelateerde Links
- SCHAEFFLER Hand Bearing Puller, 60000N Force
- SCHAEFFLER Hand Bearing Puller, 250000N Force
- SCHAEFFLER Hand Bearing Puller, 200000N Force
- SCHAEFFLER Hand Bearing Puller, 80000N Force
- SCHAEFFLER Hand Bearing Puller, 40000N Force
- SCHAEFFLER Hydraulic Bearing Puller 3-Piece
- SKF Hand Bearing Puller 170 mm
- SKF Hand Bearing Puller 185 mm