NSK-RHP 2 Hole Taper, SLFL20 R 20 mm ID
- RS-stocknr.:
- 755-441
- Fabrikantnummer:
- SLFL20 R
- Fabrikant:
- NSK-RHP
Afbeelding representeert productcategorie
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 31,63
(excl. BTW)
€ 38,27
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 31,63 |
| 5 - 9 | € 30,37 |
| 10 - 24 | € 29,75 |
| 25 + | € 29,11 |
*prijsindicatie
- RS-stocknr.:
- 755-441
- Fabrikantnummer:
- SLFL20 R
- Fabrikant:
- NSK-RHP
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
| Merk | NSK-RHP | |
| Product Type | Bearing Unit | |
| Inside Diameter | 20 mm | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron, Nitrile, Synthetic Rubber, Mild Steel, Pressed Steel | |
| Length | 90.5mm | |
| Width | 66.7 mm | |
| Depth | 30.96mm | |
| Mount Hole Size | 8.7 mm | |
| Mount Hole Centre-to-Centre | 71.5mm | |
| Bore Type | Taper | |
| Standards/Approvals | ISO | |
| Alles selecteren | ||
|---|---|---|
Merk NSK-RHP | ||
Product Type Bearing Unit | ||
Inside Diameter 20 mm | ||
Number of Mount Holes 2 | ||
Material Cast Iron, Nitrile, Synthetic Rubber, Mild Steel, Pressed Steel | ||
Length 90.5mm | ||
Width 66.7 mm | ||
Depth 30.96mm | ||
Mount Hole Size 8.7 mm | ||
Mount Hole Centre-to-Centre 71.5mm | ||
Bore Type Taper | ||
Standards/Approvals ISO | ||
Vrijgesteld

Self-lube Bearing Flange Units
Self-lube bearing units with two-piece zinc-plated pressed steel housings, fitted with bearing inserts.
Bore sizes 12 to 30mm & 1/2 in to 1 1/4 in internal diameter
Quick fit/dismantle
2-bolt & 3-bolt versions available, in Metric or Imperial sizes
Supplied with
full fitting instructions.
Gerelateerde Links
- NSK-RHP 4 Hole Taper, SF20 R 20 mm ID
- NSK-RHP 2 Hole Taper, LFTC20 R 20 mm ID
- NSK-RHP 2 Hole Taper, SF25 R 25 mm ID
- NSK-RHP 2 Hole Taper, SFT15 R 15 mm ID
- NSK-RHP 3 Hole Taper, SLFE25 R 25 mm ID
- NSK-RHP 2 Hole Taper, SLFL16 R 16 mm ID
- NSK-RHP 2 Hole Taper, SFT16 R 16 mm ID
- NSK-RHP 2 Hole Taper, LFTC16 R 16 mm ID