INA 2 Hole, FLCTEY20-XL 20 mm ID

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 40,58

(excl. BTW)

€ 49,10

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 29 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 - 4€ 40,58
5 - 9€ 38,95
10 - 24€ 38,14
25 +€ 37,34

*prijsindicatie

RS-stocknr.:
191-3869
Fabrikantnummer:
FLCTEY20-XL
Fabrikant:
INA
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

INA

Product Type

Bearing Unit

Inside Diameter

20 mm

Number of Mount Holes

2

Material

Cast Iron

Length

66.5mm

Width

27 mm

Depth

90.5mm

Mount Hole Size

9 mm

Mount Hole Centre-to-Centre

71.4mm

Standards/Approvals

No

Schaeffler Bearing Unit, 20mm Inside Diameter, Flange Bearing Unit Type - FLCTEY20-XL


This bearing unit is a robust flange bearing designed for heavy-duty applications within industrial settings. Featuring an inside diameter of 20mm, this unit is composed of high-quality cast iron, which provides enhanced durability and stability. Its dimensions include a length of 66.5mm, width of 66.5mm, and depth of 90.5mm, making it a suitable choice for various mechanical and automation applications.

Features & Benefits


• Constructed from durable cast iron for long-lasting performance

• Designed with 2 mounting holes for secure installation

• Features a centre-to-centre distance of 71.4mm for compatibility

• Mount hole size of 9mm supports standard fittings

• Offers consistent support for rotating components in machinery

• Reliable choice for flange bearing specifications across industries

Applications


• Used in manufacturing systems where precision motion is required

• Ideal for mechanical assemblies needing sturdy mounting solutions

• Utilised in automation equipment for enhanced operational efficiency

• Applicable in the assembly of heavy machinery where reliability is key

What are the advantages of using this bearing unit in a mechanical system?


The robust cast iron material ensures high wear resistance and longevity, reducing downtime and maintenance needs in mechanical systems. Its flange design allows for quick and secure mounting, enhancing overall operational efficiency.

How does the load capacity compare with standard flange bearings?


This unit provides exceptional load handling capabilities due to its reinforced design, making it suitable for applications subjected to heavy loads and continuous operation.

What type of maintenance is required for optimal performance?


Regular inspections for signs of wear and periodic lubrication are recommended to maintain performance. This ensures that the bearing unit operates smoothly and extends its service life.

Can this bearing unit be used in high-speed applications?


Yes, the design is suitable for moderate to high-speed applications, ensuring reliable performance under various operational conditions. However, exceeding the specified limits may affect its longevity and efficiency.

Is this bearing unit compatible with existing mechanical components?


With an inside diameter of 20mm and standard mount hole sizes, it is designed to be compatible with various industrial-grade components, facilitating easy integration into existing systems.

Gerelateerde Links