2 Hole Flange Bearing Unit, FLCTEY17-XL, 17mm ID
- RS-stocknr.:
- 194-6869
- Fabrikantnummer:
- FLCTEY17-XL
- Fabrikant:
- INA
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 37,21
(excl. BTW)
€ 45,02
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 37,21 |
| 5 - 9 | € 35,03 |
| 10 - 24 | € 34,26 |
| 25 + | € 33,57 |
*prijsindicatie
- RS-stocknr.:
- 194-6869
- Fabrikantnummer:
- FLCTEY17-XL
- Fabrikant:
- INA
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
| Merk | INA | |
| Inside Diameter | 17mm | |
| Bearing Unit Type | Flange Bearing Unit | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron | |
| Length | 58.7mm | |
| Width | 24.4mm | |
| Depth | 81mm | |
| Mount Hole Size | 6.6mm | |
| Mount Hole Centre-to-Centre | 58.7mm | |
| Alles selecteren | ||
|---|---|---|
Merk INA | ||
Inside Diameter 17mm | ||
Bearing Unit Type Flange Bearing Unit | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
Length 58.7mm | ||
Width 24.4mm | ||
Depth 81mm | ||
Mount Hole Size 6.6mm | ||
Mount Hole Centre-to-Centre 58.7mm | ||
INA housing units are available as plummer block, flanged and take-up housing units in numerous different designs. The units are ready-to-fit and comprise INA cast iron or sheet steel housings in which INA radial insert ball bearings are fitted. In order to ensure function and reliability under all operating conditions, the bearings and housings are matched to each other
Due to the spherical outside surface of the bearing outer ring and the concave housing bore, housing units can compensate for static angular misalignment of the shaft, see link
The units are used predominantly as locating bearings, but are also suitable as non-locating bearings under low loads and speeds
The housings are screw mounted on the adjacent construction. Less stringent tolerances are sufficient for the screw mounting surfaces.
Due to the spherical outside surface of the bearing outer ring and the concave housing bore, housing units can compensate for static angular misalignment of the shaft, see link
The units are used predominantly as locating bearings, but are also suitable as non-locating bearings under low loads and speeds
The housings are screw mounted on the adjacent construction. Less stringent tolerances are sufficient for the screw mounting surfaces.