SKF, TU 55 TF 55 mm ID
- RS-stocknr.:
- 209-4171
- Fabrikantnummer:
- TU 55 TF
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 131,21
(excl. BTW)
€ 158,76
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 8 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 131,21 |
*prijsindicatie
- RS-stocknr.:
- 209-4171
- Fabrikantnummer:
- TU 55 TF
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Product Type | Bearing Unit | |
| Inside Diameter | 55 mm | |
| Housing Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 171mm | |
| Width | 64 mm | |
| Depth | 146mm | |
| End Type | Shielded | |
| Standards/Approvals | No | |
| Static Load Rating | 29kN | |
| Limiting Speed | 3600rpm | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Product Type Bearing Unit | ||
Inside Diameter 55 mm | ||
Housing Material Cast Iron | ||
Locking Type Set Screw | ||
Length 171mm | ||
Width 64 mm | ||
Depth 146mm | ||
End Type Shielded | ||
Standards/Approvals No | ||
Static Load Rating 29kN | ||
Limiting Speed 3600rpm | ||
- Land van herkomst:
- IT
SKF Bearing Unit, Take-Up Housing Type, 55mm Shaft Diameter, 55.6mm Bearing Width - TU 55 TF
When conveyors and pulleys are slacking off, tighten the belt with this bearing unit from SKF. The housing is shaped to fit in a take-up frame and features a bracket to help you hook up the travel rod and nut. This enables you to slide the bearing unit forward and backward, making it easy to adjust the tension of your equipment. As the housing is made from cast iron housing, it's rigid and strong, so it has no trouble taking the strain of rollers and wheels to a dynamic load rating of 43.6kN. The bearing insert supports these loads to keep your machinery turning efficiently at speeds up to 3,600r/min.
Features & Benefits
• Insert sleeve extends on both sides for easy mounting and extra shaft support
• Set screw fixings ensure installation is speedy
• Relubrication feature helps to keep the unit running friction-free
Applications
• Assembly lines
• Agricultural machinery
• Hoists
• Milling
Does this bearing unit need much maintenance?
The unit comes with a seal and flinger, meaning contaminants are kept out and minimal maintenance is needed. As it's a deep-groove type, it runs with minimal vibration, which cuts down on wear and noise.