SKF, TUJ 60 TF 60 mm ID

Subtotaal (1 eenheid)*

€ 211,48

(excl. BTW)

€ 255,89

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 1 stuk(s) vanaf 13 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 211,48

*prijsindicatie

RS-stocknr.:
209-4266
Fabrikantnummer:
TUJ 60 TF
Fabrikant:
SKF
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SKF

Product Type

Bearing Unit

Inside Diameter

60mm

Housing Material

Cast Iron

Locking Type

Set Screw

Length

186mm

Width

49mm

Depth

146mm

End Type

Shielded

Standards/Approvals

No

Static Load Rating

36kN

Limiting Speed

3400rpm

Land van herkomst:
IT

SKF Take Up Bearing, 60mm Inside Diameter, Cast Iron - TUJ 60 TF


This take-up bearing is designed for robust material handling applications. Made from cast iron, it features an inside diameter of 60mm and offers reliable performance across various industrial environments. With dimensions including a length of 186mm and a depth of 146mm, this take-up unit is engineered for durability and efficiency.

Features & Benefits


• Complies with Japanese Industrial Standards for quality assurance

• Standard seals with additional flingers provide enhanced protection

• Designed for high-load capacity with a dynamic rating of 52.7kN

• Limiting speed of 3400rpm ensures optimal performance

• Easy installation with a recommended tightening torque of 16.5N·m

• Mass of only 4.45kg combines strength with manageability

Applications


• Used for heavy-duty operations in manufacturing sectors

• Utilised in conveyor systems requiring reliable bearing solutions

• Ideal for demanding material handling precision

• Suitable for various mechanical machinery requiring strong support

What maintenance practices ensure the longevity of the unit?


Regular lubrication according to specifications enhances longevity and reduces wear. Ensuring seals are intact protects against contaminants, while periodic visual inspections can identify any wear or issues before they escalate.

What load capacities does this unit support in high-demand environments?


It supports basic dynamic load ratings of 52.7kN, which allows it to handle significant forces in demanding applications, making it suitable for heavy machinery operations.

How is the installation of this bearing unit facilitated?


Installation is simplified with a set screw and clear mounting instructions. The recommended tightening torque is 16.5N·m, ensuring proper seating and secure performance in operational settings.

Gerelateerde Links