SKF 3 Hole Cylindrical, FNL 508 B 35 mm ID
- RS-stocknr.:
- 212-4527
- Fabrikantnummer:
- FNL 508 B
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 251,65
(excl. BTW)
€ 304,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 14 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 251,65 |
*prijsindicatie
- RS-stocknr.:
- 212-4527
- Fabrikantnummer:
- FNL 508 B
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 35 mm | |
| Number of Mount Holes | 3 | |
| Material | Cast Iron | |
| Length | 143mm | |
| Width | 66 mm | |
| Depth | 46mm | |
| End Type | Open | |
| Mount Hole Size | G 12 mm | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Series | FNL | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 35 mm | ||
Number of Mount Holes 3 | ||
Material Cast Iron | ||
Length 143mm | ||
Width 66 mm | ||
Depth 46mm | ||
End Type Open | ||
Mount Hole Size G 12 mm | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Series FNL | ||
SKF Cast Flanged, Non Split Housing, 35mm Inside Diameter, 3 Mount Holes - FNL 508 B
This cast flanged, non-split housing is designed for the secure mounting of bearings on an adapter sleeve. With an inside diameter of 35mm, it offers robust performance for various applications in the automation, electrical, and mechanical industries. Made from durable cast iron, this housing measures 143mm in length, 66mm in width, and 46mm in depth, ensuring it meets the demands of industrial environments.
Features & Benefits
• Cast iron construction enhances durability and longevity
• Three mounting holes for easy installation
• Designed for use with bearings on adapter sleeves
• Incorporates contact seals to retain lubricants
• Compact dimensions suited for constrained spaces
Applications
• Used for mounting bearings in mechanical assemblies
• Ideal for requiring reliable flanged bearing housings
• Suitable for use in automated machinery and conveyor systems
• Effective in electrical motor support systems
What are the specific load capacities of the housing?
The housing can support breaking loads of up to 95kN in specific applications, ensuring reliable performance even under heavy-duty conditions.
How should the housing be installed for optimal performance?
For optimal performance, ensure correct alignment during installation and secure using appropriate attachment bolts with a recommended tightening torque of 80 N·m.
What initial grease fill is recommended for this housing?
An initial grease fill of 20% is recommended, which equates to approximately 30g, to ensure proper lubrication during operation.
Gerelateerde Links
- SKF 3 Hole Cylindrical, FNL 511 B 50 mm ID
- SKF 4 Hole Cylindrical, FNL 515 B 65 mm ID
- SKF 4 Hole Cylindrical, FNL 516 B 70 mm ID
- SKF 4 Hole Cylindrical, FNL 517 B 75 mm ID
- SKF 3 Hole, FNL 508 A 34 mm ID
- SKF 3 Hole Cylindrical, FNL 512 A 55 mm ID
- SKF 3 Hole Cylindrical, FNL 511 A 50 mm ID
- SKF 4 Hole Cylindrical, FNL 515 A 65 mm ID