SKF 3 Hole Cylindrical, FNL 511 B 50 mm ID

Subtotaal (1 eenheid)*

€ 317,11

(excl. BTW)

€ 383,70

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 317,11

*prijsindicatie

RS-stocknr.:
212-4531
Fabrikantnummer:
FNL 511 B
Fabrikant:
SKF
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SKF

Product Type

Flange Bearing Unit

Inside Diameter

50 mm

Number of Mount Holes

3

Material

Cast Iron

Length

172.5mm

Width

82 mm

Depth

56mm

End Type

Open

Mount Hole Size

14 mm

Standards/Approvals

No

Series

FNL

Bore Type

Cylindrical

SKF Cast Flanged, Non Split Housing, 50mm Inside Diameter, 3 Mount Holes - FNL 511 B


This cast flanged, non-split housing is designed for optimal performance in various industrial applications. Featuring an inside diameter of 50mm, this robust cast iron housing integrates effectively with bearings on an adapter sleeve. With a length of 172.5mm, a width of 82mm, and a depth of 56mm, it provides robust support and durability for professional use.

Features & Benefits


• Crafted from durable cast iron for strength and longevity

• Designed with three mounting holes for easy installation

• Ideal for use with bearings, enhancing stability and alignment

• Initial grease fill options ensure optimal smooth operation

• Suitable for both light and heavy-duty requirements

Applications


• Used in mechanical systems for enhanced load management

• Suitable for automation equipment to ensure precise motion control

• Ideal for electrical requiring robust housing solutions

• Utilised in manufacturing environments for machinery support

• Used in assembly lines to support rotational elements

What load capacities can be supported with this housing?


The housing is designed to support breaking loads of up to 110kN, making it suitable for a range of heavy-duty applications.

How is the initial grease fill applied, and what are the recommended amounts?


The initial grease fill can be set at either 20% or 40%, with suggested amounts of 40g and 60g respectively, ensuring efficient lubrication based on operational needs.

Can this housing be used in high-speed applications?


Yes, its design accommodates bearing configurations that maintain stability, making it suitable for both dynamic and static high-speed applications.

Gerelateerde Links