SKF 2 Hole Cylindrical, FYTB 45 TF 45 mm ID
- RS-stocknr.:
- 212-4605
- Fabrikantnummer:
- FYTB 45 TF
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 84,84
(excl. BTW)
€ 102,66
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 13 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 84,84 |
*prijsindicatie
- RS-stocknr.:
- 212-4605
- Fabrikantnummer:
- FYTB 45 TF
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 45 mm | |
| Number of Mount Holes | 2 | |
| Material | Steel | |
| Locking Type | Set Screw | |
| Length | 178.5mm | |
| Width | 54.2 mm | |
| Depth | 54.2mm | |
| Mount Hole Size | 16 mm | |
| End Type | Open | |
| Mount Hole Centre-to-Centre | 148.5mm | |
| Series | FYTB | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Static Load Rating | 21.6kN | |
| Limiting Speed | 4300rpm | |
| Dynamic Load Rating | 33.2kN | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 45 mm | ||
Number of Mount Holes 2 | ||
Material Steel | ||
Locking Type Set Screw | ||
Length 178.5mm | ||
Width 54.2 mm | ||
Depth 54.2mm | ||
Mount Hole Size 16 mm | ||
End Type Open | ||
Mount Hole Centre-to-Centre 148.5mm | ||
Series FYTB | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Static Load Rating 21.6kN | ||
Limiting Speed 4300rpm | ||
Dynamic Load Rating 33.2kN | ||
- Land van herkomst:
- IT
The SKF FY housing shape (Y-bearing) ball bearing units consist of an insert bearing mounted in a housing which can be bolted to support surface. The insert bearing unit has 45mm inside diameter and 178.5mm overall length. It is based on sealed deep groove ball bearings in the 62 and 63 series but have a convex outer ring and in most cases an extended inner ring with a specific locking device, enabling quick and easy mounting onto the shaft.
Cylindrical type bore