Subtotaal (1 eenheid)*
€ 41,41
(excl. BTW)
€ 50,11
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 41,41 |
*prijsindicatie
- RS-stocknr.:
- 260-0198
- Fabrikantnummer:
- PCJTY20-XL-N
- Fabrikant:
- INA
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
| Merk | INA | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 20 mm | |
| Number of Mount Holes | 2 | |
| Locking Type | Grub Screw | |
| Material | Cast Iron | |
| Length | 61mm | |
| Width | 37 mm | |
| Depth | 112mm | |
| Mount Hole Size | 11.5 mm | |
| Mount Hole Centre-to-Centre | 90mm | |
| Series | PCJTY | |
| Standards/Approvals | No | |
| Static Load Rating | 6600N | |
| Dynamic Load Rating | 13600N | |
| Alles selecteren | ||
|---|---|---|
Merk INA | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 20 mm | ||
Number of Mount Holes 2 | ||
Locking Type Grub Screw | ||
Material Cast Iron | ||
Length 61mm | ||
Width 37 mm | ||
Depth 112mm | ||
Mount Hole Size 11.5 mm | ||
Mount Hole Centre-to-Centre 90mm | ||
Series PCJTY | ||
Standards/Approvals No | ||
Static Load Rating 6600N | ||
Dynamic Load Rating 13600N | ||
Vrijgesteld
Schaeffler Flanged Bearing Unit, 20mm Inside Diameter, Cast Iron Material - PCJTY20-XL-N
This flanged bearing unit is a robust solution for various industrial applications. Designed with a bore diameter of 20mm, it features a cast iron construction, ensuring durability. With mounting dimensions including a flange width of 61mm and a height of 112mm, this unit is tailored for efficient installation in machinery setups, offering stable and reliable performance.
Features & Benefits
• Two-bolt design simplifies flanged bearing mounting
• Grub screws in the inner ring enhance retention
• P seals provide effective protection against contaminants
• High static load rating of 6,600N ensures structural integrity
• Fatigue load limit of 345N extends operational lifespan
Applications
• Used with machinery requiring precise alignment in production
• Ideal for automation setups where stability is crucial
• Common in electrical equipment demanding reliable performance
• Suitable for mechanical installations needing robust support
What are the key advantages of using a cast iron construction?
Cast iron provides excellent strength and resistance to wear, ensuring that the bearing unit can support heavy loads while also maintaining dimensional stability over time.
How does the two-bolt design facilitate installation?
The two-bolt design allows for straightforward mounting on various surfaces, reducing installation time and providing a secure fit that enhances the overall reliability of the aligned components.
What considerations should be taken into account when selecting this unit for machinery?
It is important to consider the required load ratings to ensure the selected unit can support the dynamic and static loads expected during operation, as well as the compatibility of the mounting dimensions with the existing machinery setup.