Subtotaal (1 eenheid)*
€ 39,22
(excl. BTW)
€ 47,46
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 10 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 39,22 |
*prijsindicatie
- RS-stocknr.:
- 260-0212
- Fabrikantnummer:
- PCSLT20-XL
- Fabrikant:
- INA
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
| Merk | INA | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 20 mm | |
| Number of Mount Holes | 2 | |
| Locking Type | Eccentric Locking Collar | |
| Material | Steel | |
| Length | 90.5mm | |
| Width | 66 mm | |
| Depth | 26.1mm | |
| Mount Hole Size | 8.7 mm | |
| Mount Hole Centre-to-Centre | 71.4mm | |
| Series | PCSLT | |
| Standards/Approvals | No | |
| Static Load Rating | 5000N | |
| Dynamic Load Rating | 9400N | |
| Alles selecteren | ||
|---|---|---|
Merk INA | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 20 mm | ||
Number of Mount Holes 2 | ||
Locking Type Eccentric Locking Collar | ||
Material Steel | ||
Length 90.5mm | ||
Width 66 mm | ||
Depth 26.1mm | ||
Mount Hole Size 8.7 mm | ||
Mount Hole Centre-to-Centre 71.4mm | ||
Series PCSLT | ||
Standards/Approvals No | ||
Static Load Rating 5000N | ||
Dynamic Load Rating 9400N | ||
Vrijgesteld
Schaeffler Flanged Bearing Unit, 20mm Inside Diameter, 2 Mounting Holes - PCSLT20-XL
This flanged bearing unit is designed for robust performance in industrial applications. The unit features an inside diameter of 20mm, offering superior load capacity and durability. Constructed from high-quality steel, it ensures longevity in demanding environments and measures 90.5mm in length, 66mm in width, and 26.1mm in depth.
Features & Benefits
• Eccentric locking collar simplifies installation and maintenance
• Basic dynamic load rating of 9,400 N enhances reliability
• Two mounting holes ensure secure attachment options
• Lightweight design at approximately 0.2kg for easy handling
• Sealed design prevents contamination and prolongs bearing life
• Capable of operating in temperatures from -20°C to 120°C
Applications
• Used with equipment that requires stable load support
• Ideal for mounting in motors and machinery
• Suitable for in automation and mechanical systems
• Utilised in sectors needing durable and high-performance bearings
What load capacities does it support?
The basic static load rating is 5,000N, while the load-carrying capacity for the housing is 4,200N, contributing to its effective performance under varying conditions.
How does the design of the unit contribute to ease of installation?
The unit features an eccentric locking collar that allows for straightforward alignment and secure locking during setup, streamlining the installation process.
What materials are utilised in its construction?
The flanged bearing unit is made from high-quality sheet steel, which provides strength and resistance against wear and tear, making it suitable for heavy-duty applications.