Subtotaal (1 eenheid)*
€ 82,68
(excl. BTW)
€ 100,04
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 27 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 82,68 |
*prijsindicatie
- RS-stocknr.:
- 260-0334
- Fabrikantnummer:
- RCJ35-XL-N
- Fabrikant:
- INA
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
| Merk | INA | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 35 mm | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Locking Type | Eccentric Locking Collar | |
| Length | 118mm | |
| Width | 53.5 mm | |
| Depth | 53.5mm | |
| Mount Hole Size | 14 mm | |
| Series | RCJ | |
| Standards/Approvals | No | |
| Static Load Rating | 15.3N | |
| Dynamic Load Rating | 27.5N | |
| Alles selecteren | ||
|---|---|---|
Merk INA | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 35 mm | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Locking Type Eccentric Locking Collar | ||
Length 118mm | ||
Width 53.5 mm | ||
Depth 53.5mm | ||
Mount Hole Size 14 mm | ||
Series RCJ | ||
Standards/Approvals No | ||
Static Load Rating 15.3N | ||
Dynamic Load Rating 27.5N | ||
Vrijgesteld
Schaeffler Flanged Bearing Unit, 35mm Inside Diameter, 4 Mount Holes - RCJ35-XL-N
This flanged bearing unit is designed for robust industrial applications. Featuring a bore diameter of 35mm and a flange width of 118mm, it provides reliable performance in various settings. The cast iron construction ensures durability and facilitates long-lasting functionality, making it an excellent choice for managing radial loads.
Features & Benefits
• Eccentric locking collar enables easy mounting and adjustment
• Protective cap helps to shield against contaminants
• High dynamic load rating supports demanding operational conditions
• Four-bolt fixture allows secure installation
• Compact design optimises space in machinery
Applications
• Used for precise alignment in machinery assemblies
• Ideal for rotating equipment in manufacturing processes
• Can be applied in conveyor systems and materials handling
• Suitable for use in electrical and mechanical
• Effective in automation technologies requiring stable components
What are the load ratings of this bearing unit?
The basic dynamic load rating is 27,500 N while the basic static load rating is 15,300 N, providing strong performance under various conditions.
How does the eccentric locking collar function in this unit?
The eccentric locking collar allows for quick adjustments during installation, ensuring a secure fit to reduce slippage and enhance reliability in operation.
What materials are used in the construction of this bearing unit?
The unit is constructed from cast iron, which provides robustness and resistance to wear, making it suitable for heavy-duty applications.
What maintenance does this bearing unit require?
Regular inspection for wear and ensuring that the lubrication system is functional will help maintain optimal performance and longevity of the unit.
Gerelateerde Links
- INA 4 Hole, PME35-XL-N 35 mm ID
- INA 4 Hole, RCJY35-XL-N 35 mm ID
- INA 2 Hole, RCJTY35-XL-N 35 mm ID
- INA 4 Hole Distance Fixing Bore, TME35-XL-N 35 mm ID
- INA 4 Hole Distance Fixing Bore, TCJ35-XL-N 35 mm ID
- INA, TCJT35-XL-N 35 mm ID
- INA 4 Hole, PCF35-XL 35 mm ID
- INA 2 Hole Distance Fixing Bore, RCJT35-XL-N 35 mm ID