Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 85,46
(excl. BTW)
€ 103,41
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 6 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 85,46 |
| 5 - 9 | € 82,06 |
| 10 - 24 | € 80,35 |
| 25 + | € 78,64 |
*prijsindicatie
- RS-stocknr.:
- 137-1861
- Fabrikantnummer:
- PME35-XL-N
- Fabrikant:
- INA
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
| Merk | INA | |
| Product Type | Bearing Unit | |
| Inside Diameter | 35 mm | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Width | 135 mm | |
| Depth | 39mm | |
| Mount Hole Size | 11.5 mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk INA | ||
Product Type Bearing Unit | ||
Inside Diameter 35 mm | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Width 135 mm | ||
Depth 39mm | ||
Mount Hole Size 11.5 mm | ||
Standards/Approvals No | ||
Schaeffler Bearing Unit, 35mm Inside Diameter, Flange Bearing Unit Type - PME35-XL-N
This bearing unit is a robust flange bearing unit designed for various industrial applications. With a cast iron construction, it offers outstanding durability and stability. Measuring 135mm in width with an inside diameter of 35mm, this unit is well-suited for high-load environments, ensuring efficient performance in mechanical engineering tasks.
Features & Benefits
• Constructed from cast iron for enhanced durability and strength
• Flange design allows for secure mounting in limited spaces
• Four mounting holes enable easy installation and alignment
• Inside diameter of 35mm facilitates compatibility with various shafts
• High load bearing capacity ensures reliability in heavy-duty applications
• Designed for mechanical engineering solutions, enhancing operational efficiency
Applications
• Suitable for use in machinery requiring flange-mounted bearings
• Ideal for mechanical systems in automation and robotics
• Commonly used in conveyor systems for smooth operation
• Applicable in electrical and electronics assembly processes
How does the choice of cast iron as a material benefit performance?
The cast iron construction provides excellent resistance to wear and deformation, which is crucial in high-load applications. Its inherent damping properties also reduce vibrations, promoting smoother operation and extending the lifespan of the unit.
What is the significance of the flange design in this bearing unit?
The flange design accommodates easy and secure mounting, particularly in constrained spaces, allowing for stable positioning and flexibility in installation without compromising performance.
Can this bearing unit handle high-load applications?
Yes, this unit is engineered specifically to support high load capacities, making it suitable for demanding industrial settings while ensuring operational reliability under varying conditions.
Flanged Housing Units with Centring Spigot
These flanged housing units have four bolts and a centring spigot which is mounted in a turned recess into the machine structure. The centring spigot gives concentric alignment of the housings and relieves the fixing screws of any radial forces.
Features and Benefits
• Cast iron;• Centring spigot;• Eccentric locking collar;• P seals;• Four-bolt units
Product Application Information
The units are used predominantly as locating bearings, but are also suitable as non-locating bearings under low loads and speeds.
Suffixes
N - Cast iron housing with undercut slot for end caps
INA
Gerelateerde Links
- INA 4 Hole, RCJY35-XL-N 35 mm ID
- INA 4 Hole, RCJ35-XL-N 35 mm ID
- INA 2 Hole, RCJTY35-XL-N 35 mm ID
- INA 4 Hole Distance Fixing Bore, TME35-XL-N 35 mm ID
- INA 4 Hole Distance Fixing Bore, TCJ35-XL-N 35 mm ID
- INA, TCJT35-XL-N 35 mm ID
- INA 4 Hole, PCF35-XL 35 mm ID
- INA 2 Hole Distance Fixing Bore, RCJT35-XL-N 35 mm ID