OPTIBELT Timing Belt Pulley Steel 20 mm 8 mm Pitch, 24 Tooth
- RS-stocknr.:
- 236-5530
- Fabrikantnummer:
- 248M20
- Fabrikant:
- OPTIBELT
Subtotaal (1 eenheid)*
€ 15,71
(excl. BTW)
€ 19,01
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 15,71 |
*prijsindicatie
- RS-stocknr.:
- 236-5530
- Fabrikantnummer:
- 248M20
- Fabrikant:
- OPTIBELT
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
| Merk | OPTIBELT | |
| Number of Teeth | 24 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 8mm | |
| Pitch Circle Diameter | 61.12mm | |
| Flange Diameter | 66mm | |
| Bore Diameter | 30mm | |
| Material | Steel | |
| Flanged | Yes | |
| Acceptable Belt Width | 20mm | |
| Outside Diameter | 59.75mm | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk OPTIBELT | ||
Number of Teeth 24 | ||
Product Type Timing Belt Pulley | ||
Pitch 8mm | ||
Pitch Circle Diameter 61.12mm | ||
Flange Diameter 66mm | ||
Bore Diameter 30mm | ||
Material Steel | ||
Flanged Yes | ||
Acceptable Belt Width 20mm | ||
Outside Diameter 59.75mm | ||
Standards/Approvals RoHS | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile 8M has belt width of 20 mm and 24 number of teeth. It has finished bore hole of max 30 mm.
Designed to be used with HTD belts
Maximum bore diameter of 30 mm
Manufactured from high strength material
Gerelateerde Links
- OPTIBELT Timing Belt Pulley Steel 20 mm 8 mm Pitch, 24 Tooth
- OPTIBELT Timing Belt Pulley Steel 8 mm Pitch, 24 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 24 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 24 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 24 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 24 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 24 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 50 mm 10 mm Pitch, 24 Tooth