OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 24 Tooth
- RS-stocknr.:
- 236-5536
- Fabrikantnummer:
- 24L075
- Fabrikant:
- OPTIBELT
Subtotaal (1 eenheid)*
€ 15,06
(excl. BTW)
€ 18,22
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 15,06 |
*prijsindicatie
- RS-stocknr.:
- 236-5536
- Fabrikantnummer:
- 24L075
- Fabrikant:
- OPTIBELT
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
| Merk | OPTIBELT | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 24 | |
| Pitch | 9.5mm | |
| Pitch Circle Diameter | 72.77mm | |
| Bore Diameter | 30mm | |
| Flange Diameter | 79mm | |
| Material | Steel | |
| Flanged | Yes | |
| Outside Diameter | 72mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk OPTIBELT | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 24 | ||
Pitch 9.5mm | ||
Pitch Circle Diameter 72.77mm | ||
Bore Diameter 30mm | ||
Flange Diameter 79mm | ||
Material Steel | ||
Flanged Yes | ||
Outside Diameter 72mm | ||
Standards/Approvals No | ||
The OPTIBELT ZRS timing belt pulleys for plain boring imperial profile L (9.525 mm) has belt width of 75 mm and 24 number of teeth. It has finished bore of max 30 mm.
Maximum bore diameter of 30 mm
Manufactured from high strength material
Gerelateerde Links
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 24 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9.5 mm 5 mm Pitch, 24 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 40 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 14 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 13 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 16 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 18 Tooth