OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 24 Tooth
- RS-stocknr.:
- 236-5534
- Fabrikantnummer:
- 24H150
- Fabrikant:
- OPTIBELT
Subtotaal (1 eenheid)*
€ 37,40
(excl. BTW)
€ 45,25
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 37,40 |
*prijsindicatie
- RS-stocknr.:
- 236-5534
- Fabrikantnummer:
- 24H150
- Fabrikant:
- OPTIBELT
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
| Merk | OPTIBELT | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 24 | |
| Pitch | 12.5mm | |
| Pitch Circle Diameter | 97.02mm | |
| Flange Diameter | 102mm | |
| Bore Diameter | 45mm | |
| Material | Steel | |
| Flanged | Yes | |
| Outside Diameter | 95.65mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk OPTIBELT | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 24 | ||
Pitch 12.5mm | ||
Pitch Circle Diameter 97.02mm | ||
Flange Diameter 102mm | ||
Bore Diameter 45mm | ||
Material Steel | ||
Flanged Yes | ||
Outside Diameter 95.65mm | ||
Standards/Approvals No | ||
The OPTIBELT ZRS timing belt pulleys for plain boring imperial profile H (12.7 mm) has belt width of 150 mm and 24 number of teeth. It has finished bore of max 45 mm.
Maximum bore diameter of 45 mm
Manufactured from high strength material
Gerelateerde Links
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 24 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 30 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 26 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 14 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 32 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 18 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 20 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 22 Tooth