OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 32 Tooth
- RS-stocknr.:
- 236-5638
- Fabrikantnummer:
- 32H075
- Fabrikant:
- OPTIBELT
Subtotaal (1 eenheid)*
€ 51,29
(excl. BTW)
€ 62,06
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 30 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 51,29 |
*prijsindicatie
- RS-stocknr.:
- 236-5638
- Fabrikantnummer:
- 32H075
- Fabrikant:
- OPTIBELT
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
| Merk | OPTIBELT | |
| Number of Teeth | 32 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 12.5mm | |
| Pitch Circle Diameter | 129.36mm | |
| Flange Diameter | 135mm | |
| Bore Diameter | 45mm | |
| Material | Steel | |
| Flanged | Yes | |
| Outside Diameter | 127.99mm | |
| Bore Type | Pilot Bore | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk OPTIBELT | ||
Number of Teeth 32 | ||
Product Type Timing Belt Pulley | ||
Pitch 12.5mm | ||
Pitch Circle Diameter 129.36mm | ||
Flange Diameter 135mm | ||
Bore Diameter 45mm | ||
Material Steel | ||
Flanged Yes | ||
Outside Diameter 127.99mm | ||
Bore Type Pilot Bore | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- CZ
The OPTIBELT ZRS timing belt pulleys for plain boring imperial profile H (12.7 mm) has belt width of 75 mm and 32 number of teeth. It has finished bore of max 45 mm.
Maximum bore diameter of 45 mm
Manufactured from high strength material
Gerelateerde Links
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 32 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 30 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 26 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 14 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 18 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 20 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 22 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 36 Tooth