OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 36 Tooth
- RS-stocknr.:
- 236-5667
- Fabrikantnummer:
- 36H150
- Fabrikant:
- OPTIBELT
Subtotaal (1 eenheid)*
€ 77,13
(excl. BTW)
€ 93,33
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 30 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 77,13 |
*prijsindicatie
- RS-stocknr.:
- 236-5667
- Fabrikantnummer:
- 36H150
- Fabrikant:
- OPTIBELT
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
| Merk | OPTIBELT | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 36 | |
| Pitch | 12.5mm | |
| Pitch Circle Diameter | 145.53mm | |
| Bore Diameter | 45mm | |
| Flange Diameter | 150mm | |
| Material | Steel | |
| Flanged | Yes | |
| Outside Diameter | 144.16mm | |
| Bore Type | Pilot Bore | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk OPTIBELT | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 36 | ||
Pitch 12.5mm | ||
Pitch Circle Diameter 145.53mm | ||
Bore Diameter 45mm | ||
Flange Diameter 150mm | ||
Material Steel | ||
Flanged Yes | ||
Outside Diameter 144.16mm | ||
Bore Type Pilot Bore | ||
Standards/Approvals RoHS | ||
The OPTIBELT ZRS timing belt pulleys for plain boring imperial profile H (12.7 mm) has belt width of 150 mm and 36 number of teeth. It has finished bore of max 45 mm.
Maximum bore diameter of 45 mm
Manufactured from high strength material
Gerelateerde Links
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 30 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 26 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 14 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 32 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 18 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 20 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 22 Tooth