OPTIBELT Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 44 Tooth
- RS-stocknr.:
- 236-5707
- Fabrikantnummer:
- 443M15
- Fabrikant:
- OPTIBELT
Subtotaal (1 eenheid)*
€ 10,80
(excl. BTW)
€ 13,07
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 10,80 |
*prijsindicatie
- RS-stocknr.:
- 236-5707
- Fabrikantnummer:
- 443M15
- Fabrikant:
- OPTIBELT
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
| Merk | OPTIBELT | |
| Number of Teeth | 44 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 3mm | |
| Pitch Circle Diameter | 42.02mm | |
| Bore Diameter | 20mm | |
| Flange Diameter | 48mm | |
| Material | Aluminium | |
| Flanged | Yes | |
| Acceptable Belt Width | 15mm | |
| Outside Diameter | 41.26mm | |
| Bore Type | Pilot Bore | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk OPTIBELT | ||
Number of Teeth 44 | ||
Product Type Timing Belt Pulley | ||
Pitch 3mm | ||
Pitch Circle Diameter 42.02mm | ||
Bore Diameter 20mm | ||
Flange Diameter 48mm | ||
Material Aluminium | ||
Flanged Yes | ||
Acceptable Belt Width 15mm | ||
Outside Diameter 41.26mm | ||
Bore Type Pilot Bore | ||
Standards/Approvals No | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile 3M has belt width of 15 mm and 44 number of teeth. It has finished bore hole of max 20 mm.
Designed to be used with HTD belts
Maximum bore diameter of 20 mm
Manufactured from high strength material
Gerelateerde Links
- OPTIBELT Timing Belt Pulley Aluminium 15 mm 5 mm Pitch, 44 Tooth
- OPTIBELT Timing Belt Pulley Steel 15 mm 5 mm Pitch, 44 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 50 mm 10 mm Pitch, 44 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 44 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 44 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9.5 mm 5 mm Pitch, 44 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9 mm 3 mm Pitch, 44 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9 mm 5 mm Pitch, 44 Tooth