OPTIBELT Timing Belt Pulley Aluminium 9 mm 5 mm Pitch, 44 Tooth
- RS-stocknr.:
- 236-5711
- Fabrikantnummer:
- 445M9
- Fabrikant:
- OPTIBELT
Subtotaal (1 eenheid)*
€ 16,78
(excl. BTW)
€ 20,30
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 16,78 |
*prijsindicatie
- RS-stocknr.:
- 236-5711
- Fabrikantnummer:
- 445M9
- Fabrikant:
- OPTIBELT
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
| Merk | OPTIBELT | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 44 | |
| Pitch | 5mm | |
| Pitch Circle Diameter | 70.03mm | |
| Bore Diameter | 22mm | |
| Material | Aluminium | |
| Acceptable Belt Width | 9mm | |
| Outside Diameter | 68.89mm | |
| Standards/Approvals | No | |
| Bore Type | Pilot Bore | |
| Alles selecteren | ||
|---|---|---|
Merk OPTIBELT | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 44 | ||
Pitch 5mm | ||
Pitch Circle Diameter 70.03mm | ||
Bore Diameter 22mm | ||
Material Aluminium | ||
Acceptable Belt Width 9mm | ||
Outside Diameter 68.89mm | ||
Standards/Approvals No | ||
Bore Type Pilot Bore | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile 5M has belt width of 9 mm and 44 number of teeth. It has finished bore hole of max 22 mm.
Designed to be used with HTD belts
Maximum bore diameter of 22 mm
Manufactured from high strength material
Gerelateerde Links
- OPTIBELT Timing Belt Pulley Aluminium 9 mm 3 mm Pitch, 44 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 50 mm 10 mm Pitch, 44 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 44 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 44 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9.5 mm 5 mm Pitch, 44 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 15 mm 3 mm Pitch, 44 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 15 mm 5 mm Pitch, 44 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 5 mm Pitch, 44 Tooth