OPTIBELT Timing Belt Pulley Aluminium 9 mm 3 mm Pitch, 72 Tooth
- RS-stocknr.:
- 236-5749
- Fabrikantnummer:
- 723M9
- Fabrikant:
- OPTIBELT
Subtotaal (1 eenheid)*
€ 15,12
(excl. BTW)
€ 18,30
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 21 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 15,12 |
*prijsindicatie
- RS-stocknr.:
- 236-5749
- Fabrikantnummer:
- 723M9
- Fabrikant:
- OPTIBELT
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
| Merk | OPTIBELT | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 72 | |
| Pitch | 3mm | |
| Pitch Circle Diameter | 68.75mm | |
| Bore Diameter | 20mm | |
| Material | Aluminium | |
| Acceptable Belt Width | 9mm | |
| Outside Diameter | 67.79mm | |
| Bore Type | Pilot Bore | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk OPTIBELT | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 72 | ||
Pitch 3mm | ||
Pitch Circle Diameter 68.75mm | ||
Bore Diameter 20mm | ||
Material Aluminium | ||
Acceptable Belt Width 9mm | ||
Outside Diameter 67.79mm | ||
Bore Type Pilot Bore | ||
Standards/Approvals No | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile 3M has belt width of 9 mm and 72 number of teeth. It has finished bore hole of max 20 mm.
Designed to be used with HTD belts
Maximum bore diameter of 20 mm
Manufactured from high strength material
Gerelateerde Links
- OPTIBELT Timing Belt Pulley Aluminium 9 mm 5 mm Pitch, 72 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9.5 mm 5 mm Pitch, 72 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 15 mm 5 mm Pitch, 72 Tooth
- RS PRO Timing Belt Pulley Aluminium 9 mm 3 mm Pitch, 72 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9 mm 3 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9 mm 3 mm Pitch, 28 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9 mm 3 mm Pitch, 30 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9 mm 5 mm Pitch, 48 Tooth