OPTIBELT Timing Belt Pulley Cast Iron 20 mm 8 mm Pitch, 80 Tooth
- RS-stocknr.:
- 236-5758
- Fabrikantnummer:
- 808M20
- Fabrikant:
- OPTIBELT
Subtotaal (1 eenheid)*
€ 99,02
(excl. BTW)
€ 119,81
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 99,02 |
*prijsindicatie
- RS-stocknr.:
- 236-5758
- Fabrikantnummer:
- 808M20
- Fabrikant:
- OPTIBELT
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
| Merk | OPTIBELT | |
| Number of Teeth | 80 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 8mm | |
| Pitch Circle Diameter | 203.72mm | |
| Bore Diameter | 50mm | |
| Material | Cast Iron | |
| Acceptable Belt Width | 20mm | |
| Outside Diameter | 202.35mm | |
| Standards/Approvals | No | |
| Bore Type | Pilot Bore | |
| Alles selecteren | ||
|---|---|---|
Merk OPTIBELT | ||
Number of Teeth 80 | ||
Product Type Timing Belt Pulley | ||
Pitch 8mm | ||
Pitch Circle Diameter 203.72mm | ||
Bore Diameter 50mm | ||
Material Cast Iron | ||
Acceptable Belt Width 20mm | ||
Outside Diameter 202.35mm | ||
Standards/Approvals No | ||
Bore Type Pilot Bore | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile 8M has belt width of 20 mm and 80 number of teeth. It has finished bore hole of max 50 mm.
Designed to be used with HTD belts
Maximum bore diameter of 50 mm
Manufactured from high strength material
Gerelateerde Links
- OPTIBELT Timing Belt Pulley Cast Iron 55 mm 14 mm Pitch, 80 Tooth
- OPTIBELT Timing Belt Pulley Cast Iron 40 mm 14 mm Pitch, 80 Tooth
- OPTIBELT Timing Belt Pulley Cast Iron 115 mm 14 mm Pitch, 80 Tooth
- OPTIBELT Timing Belt Pulley Cast Iron 20 mm 8 mm Pitch, 80 Tooth
- OPTIBELT Timing Belt Pulley Cast Iron 12.5 mm Pitch, 72 Tooth
- OPTIBELT Timing Belt Pulley Cast Iron 9.5 mm Pitch, 72 Tooth
- OPTIBELT Timing Belt Pulley Cast Iron 9.5 mm Pitch, 84 Tooth
- OPTIBELT Timing Belt Pulley Cast Iron 12.5 mm Pitch, 48 Tooth