BK Precision Digital Bench Power Supply, 1-Output 42 V to 42V, 320 W, 20 A Max
- RS-stocknr.:
- 175-2542
- Artikelnummer Distrelec:
- 301-15-350
- Fabrikantnummer:
- BK9103
- Fabrikant:
- BK Precision
Subtotaal (1 eenheid)*
€ 643,75
(excl. BTW)
€ 778,94
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 13 stuk(s) klaar voor verzending
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 7 stuk(s) vanaf 23 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 643,75 |
*prijsindicatie
- RS-stocknr.:
- 175-2542
- Artikelnummer Distrelec:
- 301-15-350
- Fabrikantnummer:
- BK9103
- Fabrikant:
- BK Precision
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
| Merk | BK Precision | |
| Product Type | Bench Power Supply | |
| Maximum Output Voltage | 42V | |
| Number of Outputs | 1 | |
| Maximum Output Current | 20A | |
| Power | 320W | |
| Minimum Supply Voltage | 110V ac | |
| Maximum Supply Voltage | 220V ac | |
| Output Type | Digital | |
| Plug Type | IEC 320 | |
| Supported Number of Displays | 2 | |
| Digital/Analogue | Digital | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Minimum Output Current | 20A | |
| Minimum Output Voltage | 42V | |
| Alles selecteren | ||
|---|---|---|
Merk BK Precision | ||
Product Type Bench Power Supply | ||
Maximum Output Voltage 42V | ||
Number of Outputs 1 | ||
Maximum Output Current 20A | ||
Power 320W | ||
Minimum Supply Voltage 110V ac | ||
Maximum Supply Voltage 220V ac | ||
Output Type Digital | ||
Plug Type IEC 320 | ||
Supported Number of Displays 2 | ||
Digital/Analogue Digital | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Minimum Output Current 20A | ||
Minimum Output Voltage 42V | ||
- Land van herkomst:
- CN
Multi-range power supply models BK9103 and BK9104 can replace several power supplies on your bench by offering extended operating areas. Unlike conventional supplies with fixed output ratings, these power supplies automatically recalculate voltage and current limits for each setting, providing 320 W output power in any voltage/ current setting within the supplys rated voltage and current limits.
Features and Benefits:
• Automatic CV/CC crossover operation
• Remote Sense
• Save up to 3 user-defined voltage and current presets for quick recall
• Transient mode for generating square, triangular or trapezium waveforms
• PC software for remote control and external timed programming
• Analog remote control function and USB Interface
• Output on-off switch and control panel lock button for safer operation
• Overvoltage and overcurrent protection
Gerelateerde Links
- BK Precision Digital Bench Power Supply 320 W RSCAL
- BK Precision Digital Bench Power Supply 320 W UKAS
- BK Precision Digital Bench Power Supply 320 W, 10 A Max
- BK Precision Digital Bench Power Supply 320 W RSCAL
- BK Precision Digital Bench Power Supply 320 W UKAS
- BK Precision Digital Bench Power Supply 600 W
- BK Precision Digital Bench Power Supply 1.2 kW
- BK Precision Digital Bench Power Supply 180, 3 A Max