BK Precision Digital Bench Power Supply, 1-Output 1 V to 20V, 200 W, 10 A Max
- RS-stocknr.:
- 197-8461
- Artikelnummer Distrelec:
- 301-71-040
- Fabrikantnummer:
- BK1696B
- Fabrikant:
- BK Precision
Subtotaal (1 eenheid)*
€ 494,40
(excl. BTW)
€ 598,22
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 494,40 |
*prijsindicatie
- RS-stocknr.:
- 197-8461
- Artikelnummer Distrelec:
- 301-71-040
- Fabrikantnummer:
- BK1696B
- Fabrikant:
- BK Precision
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
| Merk | BK Precision | |
| Product Type | Bench Power Supply | |
| Maximum Output Current | 10A | |
| Maximum Output Voltage | 20V | |
| Number of Outputs | 1 | |
| Power | 200W | |
| Output Type | Digital | |
| Digital/Analogue | Digital | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 215mm | |
| Width | 193mm | |
| Standards/Approvals | No | |
| Height | 98mm | |
| Minimum Output Current | 1A | |
| Minimum Output Voltage | 1V | |
| Alles selecteren | ||
|---|---|---|
Merk BK Precision | ||
Product Type Bench Power Supply | ||
Maximum Output Current 10A | ||
Maximum Output Voltage 20V | ||
Number of Outputs 1 | ||
Power 200W | ||
Output Type Digital | ||
Digital/Analogue Digital | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Depth 215mm | ||
Width 193mm | ||
Standards/Approvals No | ||
Height 98mm | ||
Minimum Output Current 1A | ||
Minimum Output Voltage 1V | ||
- Land van herkomst:
- CN
The BK1696B, BK1697B, and BK1698B programmable DC power supplies deliver exceptional cost/watt Value with several programming and protection features. This series improves upon previous models with increased display accuracy, simplified programming, and a USB Interface with added support for Basic SCPI commands. PC software is provided for timed list mode programming and data logging.
Well suited for R&D, service, production testing, and education environments all models are equipped with overvoltage protection (OVP), overcurrent protection (OCP), and overtemperature protection (OTP).
Features:
Automatic CV/CC crossover operation
Store up to 10 voltage and current combinations for quick output
Lightweight and Compact
Built-in voltage, current, and power meter
List mode (timed programming): program up to 20 steps
USB and RS485 interfaces
Control up to 31 power supplies from one PC through RS485, any combination of models
Protection features: Over voltage (OVP), Over current (OCP), Over Temperature (OTP), and key-lock function
Thermostatically-controlled fan (linear-speed control to minimize fan noise)
PC software included for remote control, test sequence generation, and data logging
Gerelateerde Links
- BK Precision Digital Bench Power Supply 200 W UKAS
- BK Precision Digital Bench Power Supply 200 W RSCAL
- BK Precision Digital Bench Power Supply 200 W, 10 A Max
- BK Precision Digital Bench Power Supply 200 W, 20 A Max
- BK Precision Digital Bench Power Supply 100 W, 10 A Max
- BK Precision Digital Bench Power Supply 600 W
- BK Precision Digital Bench Power Supply 1.2 kW
- BK Precision Bench Power Supply 10 A 1-Output, 200W