Infineon BFP843FH6327XTSA1 Bipolar Transistor, 55 mA NPN, 2.25 V, 4-Pin TSFP-4-1
- RS-stocknr.:
- 273-2851
- Fabrikantnummer:
- BFP843FH6327XTSA1
- Fabrikant:
- Infineon
Subtotaal (1 rol van 3000 eenheden)*
€ 744,00
(excl. BTW)
€ 900,00
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 3000 + | € 0,248 | € 744,00 |
*prijsindicatie
- RS-stocknr.:
- 273-2851
- Fabrikantnummer:
- BFP843FH6327XTSA1
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 55mA | |
| Maximum Collector Emitter Voltage Vceo | 2.25V | |
| Package Type | TSFP-4-1 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 2.9V | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 125mW | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | JEDEC47/20/22 | |
| Series | BFP843F | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 55mA | ||
Maximum Collector Emitter Voltage Vceo 2.25V | ||
Package Type TSFP-4-1 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 2.9V | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 125mW | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals JEDEC47/20/22 | ||
Series BFP843F | ||
The Infineon NPN RF bipolar transistor is robust low noise broadband pre-matched RF heterojunction bipolar transistor.
Suitable for low voltage applications
It has application in wireless communications like WLAN, WiMAX and Bluetooth
Gerelateerde Links
- Infineon BFP843FH6327XTSA1 Bipolar Transistor 2.25 V, 4-Pin TSFP-4-1
- Infineon BFP840FESDH6327XTSA1 Transistor 2.25 V, 4-Pin TSFP
- Infineon NPN RF Bipolar Transistor 4 V, 4-Pin TSFP
- Infineon BFP640FH6327XTSA1 NPN RF Bipolar Transistor 4 V, 4-Pin TSFP
- Infineon Broadband RF Bipolar Transistor 2.25 V, 4-Pin SOT-343
- Infineon BFP843H6327XTSA1 Broadband RF Bipolar Transistor 2.25 V, 4-Pin SOT-343
- Infineon BFP650FH6327XTSA1 NPN RF Bipolar Transistor 13 V, 4-Pin TSFP
- Infineon RF Bipolar Transistor 13 V, 4-Pin TSFP-4-1