Infineon SMBT3904E6327HTSA1 NPN Bipolar Transistor, 200 mA, 40 V, 3-Pin SOT-23
- RS-stocknr.:
- 826-9881
- Fabrikantnummer:
- SMBT3904E6327HTSA1
- Fabrikant:
- Infineon
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 826-9881
- Fabrikantnummer:
- SMBT3904E6327HTSA1
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 200 mA | |
| Maximum Collector Emitter Voltage | 40 V | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 330 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 60 V | |
| Maximum Emitter Base Voltage | 6 V | |
| Maximum Operating Frequency | 300 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 2.9 x 1.3 x 0.9mm | |
| Maximum Operating Temperature | +150 °C | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Transistor Type NPN | ||
Maximum DC Collector Current 200 mA | ||
Maximum Collector Emitter Voltage 40 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 330 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 60 V | ||
Maximum Emitter Base Voltage 6 V | ||
Maximum Operating Frequency 300 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 2.9 x 1.3 x 0.9mm | ||
Maximum Operating Temperature +150 °C | ||
Gerelateerde Links
- Infineon BFR181E6327HTSA1 Bipolar Transistor 20 V, 3-Pin SOT-23
- Infineon BFR183E6327HTSA1 Bipolar Transistor 20 V, 3-Pin SOT-23
- Infineon BFR182E6327HTSA1 Bipolar Transistor 20 V, 3-Pin SOT-23
- Infineon BFR193E6327HTSA1 Bipolar Transistor 12 V, 3-Pin SOT-23
- Infineon BF771E6327HTSA1 RF Bipolar Transistor 20 V, 3-Pin SOT-23
- Toshiba TBC847B 200 mA NPN 3-Pin SOT-23
- ROHM BC847BHZGT116 Bipolar Transistor 45 V, 3-Pin SOT-23
- ROHM SST4401HZGT116 Bipolar Transistor 40 V, 3-Pin SOT-23