PREVOST 12 bar Blow Gun, ARO 6 Air Inlet (BSP)
- RS-stocknr.:
- 216-7333
- Fabrikantnummer:
- ABG 06MTLH
- Fabrikant:
- PREVOST
Subtotaal (1 eenheid)*
€ 22,04
(excl. BTW)
€ 26,67
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 8 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 22,04 |
*prijsindicatie
- RS-stocknr.:
- 216-7333
- Fabrikantnummer:
- ABG 06MTLH
- Fabrikant:
- PREVOST
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
| Merk | PREVOST | |
| Inlet Size | ARO 6 | |
| Product Type | Blow Gun | |
| Operating Pressure | 12bar | |
| Sound Level | 89dBA | |
| Nozzle Size | 6 mm | |
| Inlet Thread Standard | ARO 6 | |
| Nozzle Material | Steel | |
| Trigger Type | Short Lever | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Material | Polyamide | |
| Standards/Approvals | OSHA | |
| Alles selecteren | ||
|---|---|---|
Merk PREVOST | ||
Inlet Size ARO 6 | ||
Product Type Blow Gun | ||
Operating Pressure 12bar | ||
Sound Level 89dBA | ||
Nozzle Size 6 mm | ||
Inlet Thread Standard ARO 6 | ||
Nozzle Material Steel | ||
Trigger Type Short Lever | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Material Polyamide | ||
Standards/Approvals OSHA | ||
- Land van herkomst:
- FR
The PREVOST prevoS1 blow gun with OSHA metal nozzle has 12 bar maximum operating pressure and 89 dBA sound level at 6 bar. It has polyamide composite body and 2.1 bar dynamic pressure at 10 mm at 6 bar. It has built in adaptor and temperature range from 15°C to +70°C.
It has a compact body
Gerelateerde Links
- PREVOST 12 bar Air Blow Gun, ARO 6 Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, ARO 6 Air Inlet (BSP)
- PREVOST 12 bar Blow Gun, ARO 6 Air Inlet (BSP)
- PREVOST 12 bar Blow Gun, ISOB 6 Air Inlet (BSP)
- PREVOST Air Blow Gun, 5 mm Air Inlet (BSP)
- PREVOST Air Blow Gun, 6.5 mm Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, ISOC 6 Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, ISOB 6 Air Inlet (BSP)