STMicroelectronics BLUENRG-M0L Bluetooth Module 4.2
- RS-stocknr.:
- 201-4448
- Fabrikantnummer:
- BLUENRG-M0L
- Fabrikant:
- STMicroelectronics
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 rol van 1000 eenheden)*
€ 5.098,00
(excl. BTW)
€ 6.169,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 november 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 1000 - 1000 | € 5,098 | € 5.098,00 |
| 2000 + | € 4,945 | € 4.945,00 |
*prijsindicatie
- RS-stocknr.:
- 201-4448
- Fabrikantnummer:
- BLUENRG-M0L
- Fabrikant:
- STMicroelectronics
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
| Merk | STMicroelectronics | |
| Product Type | Bluetooth Module | |
| Bluetooth Class | Class 1 | |
| Bluetooth Version | 4.2 | |
| Data Rate | 2Mbps | |
| Maximum Output Power | 8dBm | |
| Receiver Sensitivity | -88dBm | |
| Frequency | 2.48GHz | |
| Interface Type | SPI | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Height | 1mm | |
| Series | BlueNRG-M0 | |
| Alles selecteren | ||
|---|---|---|
Merk STMicroelectronics | ||
Product Type Bluetooth Module | ||
Bluetooth Class Class 1 | ||
Bluetooth Version 4.2 | ||
Data Rate 2Mbps | ||
Maximum Output Power 8dBm | ||
Receiver Sensitivity -88dBm | ||
Frequency 2.48GHz | ||
Interface Type SPI | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Height 1mm | ||
Series BlueNRG-M0 | ||
The STMicroelectronics is a very low power network processor module for Bluetooth low energy v4.2 module enables wireless connectivity into electronic devices, not requiring any RF experience or expertise for integration into the final product. It provides a complete RF platform in a tiny form factor and being a certified solution optimizes the time-to-market of the final applications.
Embedded Bluetooth low energy protocol stack
Embedded ST BlueNRG-MS network processor
Operating supply voltage from 1.7 to 3.6 V
Gerelateerde Links
- STMicroelectronics BLUENRG-M0L Bluetooth Module 4.2
- STMicroelectronics BLUENRG-M0A Bluetooth Module 4.2
- STMicroelectronics BLUENRG-M2SA Bluetooth Module 5.0
- STMicroelectronics BLUENRG-332AT Bluetooth Module 5.3
- STMicroelectronics BLUENRG-132S Bluetooth Module 5.2
- STMicroelectronics BLUENRG-M2SP Bluetooth Module 5.0
- STMicroelectronics BLUENRG-232NS Bluetooth Module 5.2
- STMicroelectronics BLUENRG-355MT Bluetooth Chip 5.2