Panasonic ENW89854C2KF Bluetooth Module 5.1
- RS-stocknr.:
- 251-7018
- Fabrikantnummer:
- ENW89854C2KF
- Fabrikant:
- Panasonic
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 251-7018
- Fabrikantnummer:
- ENW89854C2KF
- Fabrikant:
- Panasonic
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
| Merk | Panasonic | |
| Bluetooth Class | Class 2 | |
| Product Type | Bluetooth Module | |
| Bluetooth Version | 5.1 | |
| Maximum Output Power | 8dBm | |
| Data Rate | 500Mbps | |
| Receiver Sensitivity | -95dBm | |
| Frequency | 2480MHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, REACH | |
| Width | 2.2mm | |
| Length | 17.5mm | |
| Height | 10mm | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Bluetooth Class Class 2 | ||
Product Type Bluetooth Module | ||
Bluetooth Version 5.1 | ||
Maximum Output Power 8dBm | ||
Data Rate 500Mbps | ||
Receiver Sensitivity -95dBm | ||
Frequency 2480MHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, REACH | ||
Width 2.2mm | ||
Length 17.5mm | ||
Height 10mm | ||
- Land van herkomst:
- SK
The Panasonic PAN1770 is a bluetooth 5.1 low energy (LE) module based on the nordic nRF52840 single chip controller.
Typical sensitivity: -95 dBm at 1 Mb/s and -103 dBm at 125 kb/s
On-module DC-DC and LDO regulators with automated low current modes
Voltage range: 1.7 V to 5.5 V
Gerelateerde Links
- Panasonic ENW89854C2KF Bluetooth Module 5.1
- Panasonic ENW89823C4KF Bluetooth Module 5.1
- Panasonic ENW89823A5KF Bluetooth Module 5.1
- Panasonic ENW89854C1KF Bluetooth Module 5.1
- Infineon CYBLE-022001-00 Bluetooth Module Bluetooth 5.1
- Ezurio 453-00041C Bluetooth Module 5.1
- Ezurio 453-00059C Bluetooth Module 5.1
- Wurth Elektronik 2611011024020 Bluetooth Module 5.1