RS PRO, 2ZA Uninsulated Ferrule, 107 mm Pin Length, 19.5 mm Pin Diameter, Silver from 14 AWG to 2 AWG Wire Size
- RS-stocknr.:
- 434-570
- Fabrikant:
- RS PRO
Subtotaal (1 zak van 10 eenheden)*
€ 60,93
(excl. BTW)
€ 73,73
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 11 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 60,93 | € 6,093 |
*prijsindicatie
- RS-stocknr.:
- 434-570
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Ferrule | |
| Pin Diameter | 19.5mm | |
| Insulation Material | Nylon | |
| Colour | Silver | |
| Pin Length | 107mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 2AWG | |
| Series | 2ZA | |
| Terminal Plating | Tin Plated Copper | |
| Minimum Wire Size AWG | 14AWG | |
| Standards/Approvals | PN-79/H-82160 | |
| Terminal Material | Aluminium | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Ferrule | ||
Pin Diameter 19.5mm | ||
Insulation Material Nylon | ||
Colour Silver | ||
Pin Length 107mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 2AWG | ||
Series 2ZA | ||
Terminal Plating Tin Plated Copper | ||
Minimum Wire Size AWG 14AWG | ||
Standards/Approvals PN-79/H-82160 | ||
Terminal Material Aluminium | ||
Vrijgesteld
- Land van herkomst:
- PL
RS PRO Bootlace Ferrules, 12 mm² Maximum Wire Size, Aluminium
RS PRO Bootlace Ferrules are designed for the termination of round and sector-shaped conductors, supporting voltages up to 1KV. These ferrules enhance the safety and longevity of electrical connections, making them ideal for various industrial applications.
Features and Benefits
Cable Ferrules: Used for the termination of round and sector-shaped conductors, ensuring secure and reliable connections.
Voltage up to 1KV: Suitable for high-voltage applications, providing versatility in use.
Aluminium Butt Splice: Offers excellent conductivity and durability, ensuring long-lasting performance.
Crimp Ferrules: Enables easy and secure crimping, reducing installation time and effort.
Uninsulated: Provides flexibility in applications where insulation is not required, allowing for custom solutions.
Applications
Electrical installations
Industrial machinery
Automotive wiring
Panel building
Additional Information
Contact Material: Aluminium, known for its excellent conductivity and lightweight properties.
Pin Diameter: 19.5 mm, suitable for various wire sizes.
Overall Length: 105 mm, accommodating different installation requirements.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Gerelateerde Links
- RS PRO 63 mm Pin Length Silver from 14 AWG to 2 AWG Wire Size
- RS PRO 50 mm Pin Length Silver from 14 AWG to 6 AWG Wire Size
- RS PRO 58 mm Pin Length Silver to 1 AWG Wire Size
- RND 32 mm Pin Length Yellow from 26 AWG to 1 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule, 15.5 mm Pin Length from 14 AWG to 8 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule, 9.5 mm Pin Length from 18 AWG to 10 AWG Wire Size
- NEMIQ Silver from 20 AWG
- Vogt Uninsulated Bootlace Ferrule 3.4 mm Pin Diameter from 26 AWG to 14 AWG Wire Size