Enerpac Bottle Jack, 223 mm - 223 mm 10 t Load Capacity
- RS-stocknr.:
- 180-8510
- Fabrikantnummer:
- GBJ010SA
- Fabrikant:
- Enerpac
Subtotaal (1 eenheid)*
€ 263,00
(excl. BTW)
€ 318,23
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 37 stuk(s) vanaf 23 november 2026
- Plus verzending 11 stuk(s) vanaf 30 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 263,00 |
*prijsindicatie
- RS-stocknr.:
- 180-8510
- Fabrikantnummer:
- GBJ010SA
- Fabrikant:
- Enerpac
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
| Merk | Enerpac | |
| Sub Type | Bottle Jack | |
| Product Type | Bottle Jack | |
| Minimum Lifting Height | 223mm | |
| Base Size | 90 x 114 mm | |
| Maximum Lifting Height | 223mm | |
| Standards/Approvals | No | |
| Load Capacity | 10t | |
| Alles selecteren | ||
|---|---|---|
Merk Enerpac | ||
Sub Type Bottle Jack | ||
Product Type Bottle Jack | ||
Minimum Lifting Height 223mm | ||
Base Size 90 x 114 mm | ||
Maximum Lifting Height 223mm | ||
Standards/Approvals No | ||
Load Capacity 10t | ||
Vrijgesteld
Lower handle effort reduces operator fatigue
Fully serviceable
High-strength beam and pump linkage for long life
Pumping handle included on all models
Safety relief valve to prevent overload
Automatic by-pass port to prevent over-extension
Wiper seal for extended life
Thick base material with large area for increased strength and stability during lifting
Lower handle effort reduces operator fatigue
Fully serviceable
High-strength beam and pump linkage for long life
Pumping handle included on all models
Safety relief valve to prevent overload
Automatic by-pass port to prevent over-extension
Wiper seal for extended life
Thick base material with large area for increased strength and stability during lifting
Positioning handle on 20 ton through 50 ton models.
Gerelateerde Links
- Enerpac Bottle Jack, 453 mm - 453 mm 15 t Load Capacity
- Enerpac Bottle Jack, 212 mm - 437 mm 5 t Load Capacity
- Enerpac Bottle Jack, 459 mm - 459 mm 20 t Load Capacity
- Enerpac Bottle Jack, 444 mm - 444 mm 10 t Load Capacity
- Enerpac Bottle Jack, 1.03 m - 1.03 m 2 t Load Capacity
- YALE Bottle Jack, 391 mm - 391 mm 4 t Load Capacity
- Facom Bottle Jack 4 t Load Capacity
- SIP Bottle Jack, 450 mm - 450 mm 20 t Load Capacity