Enerpac Bottle Jack, 453 mm - 453 mm 15 t Load Capacity
- RS-stocknr.:
- 180-8511
- Fabrikantnummer:
- GBJ015A
- Fabrikant:
- Enerpac
Subtotaal (1 eenheid)*
€ 306,00
(excl. BTW)
€ 370,26
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 06 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 306,00 |
*prijsindicatie
- RS-stocknr.:
- 180-8511
- Fabrikantnummer:
- GBJ015A
- Fabrikant:
- Enerpac
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
| Merk | Enerpac | |
| Sub Type | Bottle Jack | |
| Product Type | Bottle Jack | |
| Minimum Lifting Height | 453mm | |
| Stroke | 62-460 mm | |
| Material | Industrial Steel | |
| Base Size | 112 x 163 mm | |
| Maximum Lifting Height | 453mm | |
| Standards/Approvals | PALD, CE, ANSI | |
| Load Capacity | 15t | |
| Alles selecteren | ||
|---|---|---|
Merk Enerpac | ||
Sub Type Bottle Jack | ||
Product Type Bottle Jack | ||
Minimum Lifting Height 453mm | ||
Stroke 62-460 mm | ||
Material Industrial Steel | ||
Base Size 112 x 163 mm | ||
Maximum Lifting Height 453mm | ||
Standards/Approvals PALD, CE, ANSI | ||
Load Capacity 15t | ||
Vrijgesteld
Enerpac Bottle Jack
The Enerpac bottle jack has high leverage and ability to fit into small spaces and also lower handle which reduces fatigue of the operator. It consists of an automatic bypass port which prevents over-extension of the jack. The base of the jack is thick with a large cross-sectional area for increased strength and stability during lifting. Pumping handle is included on all models.
Features and Benefits
• High strength beam and pump linkage for extended life
• Safety relief valve for the protection towards overload
• Wiper seal for long life
• Lifting capacity up to 15tons
• Fully serviceable
Applications
• Lifting heavy loads in industries
• Lifting cars in automobile industries
• Lifting of materials in warehouses
Gerelateerde Links
- Enerpac Bottle Jack, 212 mm - 437 mm 5 t Load Capacity
- Enerpac Bottle Jack, 223 mm - 223 mm 10 t Load Capacity
- Enerpac Bottle Jack, 459 mm - 459 mm 20 t Load Capacity
- Enerpac Bottle Jack, 1.03 m - 1.03 m 2 t Load Capacity
- Enerpac Bottle Jack, 444 mm - 444 mm 10 t Load Capacity
- Facom Bottle Jack 4 t Load Capacity
- YALE Bottle Jack, 391 mm - 391 mm 4 t Load Capacity
- SIP Bottle Jack, 450 mm - 450 mm 20 t Load Capacity