Taiwan Semiconductor Bridge Rectifier, 800 V 150 A, 13-Pin Quad
- RS-stocknr.:
- 216-9507
- Fabrikantnummer:
- TBS608
- Fabrikant:
- Taiwan Semiconductor
Subtotaal (1 verpakking van 25 eenheden)*
€ 13,93
(excl. BTW)
€ 16,85
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 2.775 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 25 + | € 0,557 | € 13,93 |
*prijsindicatie
- RS-stocknr.:
- 216-9507
- Fabrikantnummer:
- TBS608
- Fabrikant:
- Taiwan Semiconductor
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
| Merk | Taiwan Semiconductor | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Mount Type | PCB | |
| Number of Phases | 1 | |
| Package Type | TBS | |
| Pin Count | 13 | |
| Configuration | Quad | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Forward Current If | 6A | |
| Minimum Operating Temperature | -55°C | |
| Peak Forward Voltage Vf | 1V | |
| Peak Reverse Current Ir | 200μA | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Series | TBS6 | |
| Width | 4mm | |
| Height | 2.7mm | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Taiwan Semiconductor | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Mount Type PCB | ||
Number of Phases 1 | ||
Package Type TBS | ||
Pin Count 13 | ||
Configuration Quad | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Forward Current If 6A | ||
Minimum Operating Temperature -55°C | ||
Peak Forward Voltage Vf 1V | ||
Peak Reverse Current Ir 200μA | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Series TBS6 | ||
Width 4mm | ||
Height 2.7mm | ||
Automotive Standard No | ||
The Taiwan semiconductor bridge rectifiers are discrete semiconductors as they have a single semiconductor device i.e. a diode and are the opposite of an integrated circuit semiconductor which has various devices on a single piece of semiconductor.
Glass passivated junction Ideal for automated placement UL Recognized File # E-326854
Gerelateerde Links
- Taiwan Semiconductor Bridge Rectifier 13-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 13-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 13-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 13-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 13-Pin Quad