Texas Instruments, LM22675MRE-ADJ/NOPBStep-Down Switching Regulator, 1-Channel 1A Adjustable 8-Pin, PSOP
- RS-stocknr.:
- 660-6095
- Fabrikantnummer:
- LM22675MRE-ADJ/NOPB
- Fabrikant:
- Texas Instruments
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Elk (op een haspel van 2500)
€ 440,00
(excl. BTW)
€ 532,40
(incl. BTW)
- RS-stocknr.:
- 660-6095
- Fabrikantnummer:
- LM22675MRE-ADJ/NOPB
- Fabrikant:
- Texas Instruments
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Texas Instruments | |
| Maximum Output Current | 1A | |
| Regulator Function | Buck Controller, Inverting | |
| Minimum Output Voltage | 1.258 V | |
| Minimum Input Voltage | 4.5 V | |
| Maximum Input Voltage | 42 V | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 500 kHz | |
| Pin Count | 8 | |
| Package Type | PSOP | |
| Switching Regulator | Yes | |
| Length | 4.93mm | |
| Width | 3.94mm | |
| Height | 1.47mm | |
| Efficiency | 90% | |
| Dimensions | 4.93 x 3.94 x 1.47mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Alles selecteren | ||
|---|---|---|
Merk Texas Instruments | ||
Maximum Output Current 1A | ||
Regulator Function Buck Controller, Inverting | ||
Minimum Output Voltage 1.258 V | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 42 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 500 kHz | ||
Pin Count 8 | ||
Package Type PSOP | ||
Switching Regulator Yes | ||
Length 4.93mm | ||
Width 3.94mm | ||
Height 1.47mm | ||
Efficiency 90% | ||
Dimensions 4.93 x 3.94 x 1.47mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Gerelateerde Links
- Texas Instruments 1-Channel 1A Adjustable 8-Pin, PSOP
- Texas Instruments 1-Channel 500mA Adjustable 8-Pin, PSOP
- Texas Instruments 1-Channel 1A Adjustable 7-Pin, D2PAK
- Texas Instruments LP38852MR-ADJ/NOPB 1.5A Adjustable ±3% 8-Pin, PSOP
- Texas Instruments LM22680MRE-ADJ/NOPB Adjustable PSOP
- Texas Instruments TO-PMOD
- Texas Instruments 1-Channel 1A Adjustable 16-Pin, QFN
- Texas Instruments LM22675MRE-5.0/NOPB Fixed PSOP