Sylvania LED Bulkhead Light, 24 W, 220V, 240 V Lamp Supplied, IP44, START Surface IP44 DualTone

Informatie over voorraden is momenteel niet toegankelijk
RS-stocknr.:
288-9781
Fabrikantnummer:
43434
Fabrikant:
Sylvania
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Sylvania

Product Type

Bulkhead Light

Power

24W

Colour Temperature

4000K

Housing Material

Steel

Voltage

220, 240V

Luminous Flux

2050lm

Lamp Type

LED

Colour

White

Lamp Supplied

Yes

Sub Type

Dimmable

Series

START Surface IP44 DualTone

Luminous Efficacy

90lm/Wrad

Length

100mm

Lifespan

90000h

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

40°C

Standards/Approvals

Class I, IK03

Diameter

360mm

Depth

100mm

IP Rating

IP44

Diffuser Finish

Opal

Land van herkomst:
CN
The Sylvania START Surface IP44 DualTone luminaire is a versatile ceiling/wall light solution suitable for hallways, circulation spaces, or foyers. With integrated LED technology, it offers even and uniform light distribution with a halo lighting effect on the wall surface. The luminaire features a dual-tone functionality that allows you to switch between 3000K and 4000K color temperatures, making it a customizable lighting option for various settings.

Ceiling/wall luminaire with integrated LED technology

Dual-tone functionality for color temperature customization

Even and uniform light distribution with halo effect

Low maintenance with a lifespan of 90,000 hours L70:B50

Dimmable with leading/trailing edge technology

IK03 and IP44 rated for durability and protection

Energy-efficient with 2050 lumens output at 24W power

Versatile applications for both indoor and outdoor settings

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.