Renesas Electronics 74FCT245ATPGG8 Bus Transceiver, 20-Pin
- RS-stocknr.:
- 249-2444
- Fabrikantnummer:
- 74FCT245ATPGG8
- Fabrikant:
- Renesas Electronics
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 249-2444
- Fabrikantnummer:
- 74FCT245ATPGG8
- Fabrikant:
- Renesas Electronics
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
| Merk | Renesas Electronics | |
| Product Type | Bus Transceiver | |
| Number of Channels | 1 | |
| Pin Count | 20 | |
| Minimum Supply Voltage | -0.5V | |
| Input Level | CMOS | |
| Maximum Supply Voltage | 7V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | 74FCT | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Renesas Electronics | ||
Product Type Bus Transceiver | ||
Number of Channels 1 | ||
Pin Count 20 | ||
Minimum Supply Voltage -0.5V | ||
Input Level CMOS | ||
Maximum Supply Voltage 7V | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series 74FCT | ||
Automotive Standard No | ||
The Renesas Electronics IDT octal bidirectional transceivers are built using an Advanced dual metal CMOS technology. The FCT245T is designed for asynchronous two-way communication between data buses. The transmit/receive (T/R) input determines the direction of data flow through the bidirectional transceiver. Transmit (active high) enables data from A ports to B ports, and receive (active low) from B ports to A ports. The output enable (OE) input, when high, disables both A and B ports by placing them in high Z condition.
CMOS power levels
True TTL input and output compatibility
High Drive outputs (-15mA IOH, 64mA IOL)
Gerelateerde Links
- Renesas Electronics 74FCT245ATPGG8 Bus Transceiver, 20-Pin
- Renesas Electronics 74FCT3245APGG8 Bus Transceiver 20-Pin
- Renesas Electronics Bus Transceiver 20-Pin QSOP
- Renesas Electronics Bus Transceiver 48-Pin
- Renesas Electronics 74FCT2245ATQG Bus Transceiver 20-Pin QSOP
- Renesas Electronics 74FCT245ATQG Bus Transceiver 20-Pin QSOP
- Renesas Electronics 74FCT245ATSOG Bus Transceiver 20-Pin QSOP
- Renesas Electronics 74FCT162245ATPVG8 Bus Transceiver