Schneider Electric Busbar Trunking, 250A, 632 mm, KSB Series
- RS-stocknr.:
- 335-076
- Fabrikantnummer:
- KSB250SM428
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 2.434,68
(excl. BTW)
€ 2.945,96
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2.434,68 |
*prijsindicatie
- RS-stocknr.:
- 335-076
- Fabrikantnummer:
- KSB250SM428
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Series | KSB | |
| Product Type | Busbar Trunking | |
| Current Rating | 250A | |
| Length | 632mm | |
| Operating Voltage | 400V | |
| Material | Metal | |
| RAL Code | RAL 9001 | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Series KSB | ||
Product Type Busbar Trunking | ||
Current Rating 250A | ||
Length 632mm | ||
Operating Voltage 400V | ||
Material Metal | ||
RAL Code RAL 9001 | ||
- Land van herkomst:
- FR
The Schneider Electric Tap Off Unit with 25 modules is designed for medium power distribution applications. It features a switch disconnector and a miniature circuit breaker with the circuit breaker to be ordered separately. The unit is mounted on a DIN rail and has a tap off unit polarity of 3L+N+PE, ensuring proper grounding and safe operation. It has a rated impulse withstand voltage of 6.8 kV and a rated insulation voltage of 400V or 500V, depending on the protective device.
RoHS compliant
IP31 conforming to IEC 60529
IK08 conforming to IEC 62262
Gerelateerde Links
- Schneider Electric Busbar Trunking 250 mm, Canalis Series
- Schneider Electric Busbar Trunking 742 mm, Canalis Series
- Schneider Electric Busbar Trunking 750 mm, KSA Series
- Schneider Electric Busbar Trunking 3 m, Canalis Series
- Schneider Electric Busbar Trunking 165 mm, Canalis Series
- Schneider Electric Tee Elbow Busbar Trunking Canalis Series
- Schneider Electric Busbar Trunking Jointing Device Canalis Series
- Schneider Electric Busbar Trunking 750 mm, KS-A Series