SKF HNA 1-4 35 mm Hook Spanner Phosphated Coated, Medium Carbon Steel, Steel
- RS-stocknr.:
- 204-4549
- Fabrikantnummer:
- HNA 1-4
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 48,07
(excl. BTW)
€ 58,16
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 4 stuk(s) vanaf 23 november 2026
- Plus verzending 9 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 48,07 |
*prijsindicatie
- RS-stocknr.:
- 204-4549
- Fabrikantnummer:
- HNA 1-4
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Maximum Jaw Capacity | 35mm | |
| Product Type | Hook Spanner | |
| Minimum Jaw Capacity | 20mm | |
| Material | Phosphated Coated, Medium Carbon Steel, Steel | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Maximum Jaw Capacity 35mm | ||
Product Type Hook Spanner | ||
Minimum Jaw Capacity 20mm | ||
Material Phosphated Coated, Medium Carbon Steel, Steel | ||
Standards/Approvals No | ||
SKF Hook Spanner, 20 to 35mm Jaw Capacity - HNA 1-4
Loosen and tighten lock nuts easily using this hook spanner from SKF. It lets you adjust the position of a bearing lock nut mounted on a shaft or sleeve without damaging it. Thanks to its broad jaw capacity of 20mm to 35mm, the device is compatible with common lock nut sizes. It's made of special hardened steel, so it has high tensile strength and heavy-duty use. For added durability, the steel body is resistant to corrosion making this a suitable tool for use in demanding environments.
• Handheld design for manual operation without strain
• Laser-engraved with its nut size designation for quick identification
• Hole in the handle for easy storage in a tool cabinet
Applications
• Machine repair
• Agricultural equipment
• Railway industry
• Printing presses
What type and size of lock nuts can I use this spanner on?
You can use this hook spanner on nut sizes and types 1 to 4 KM and N, 0 to 4 KMK, 4 KMFE and 0 to 2 KMT. This makes it a versatile choice for maintaining the bearings in your industrial setup.
Gerelateerde Links
- SKF HNA 9-13 90 mm Hook Spanner Phosphated Coated Medium Carbon Steel
- SKF HNA 14-24 150 mm Hook Spanner Steel Phosphated Coated
- SKF HN 13/SNL 85 mm Hook Spanner Steel Phosphated Coated
- SKF HN 12/SNL 80 mm Hook Spanner Phosphated Coated Steel
- SKF HN 10/SNL 70 mm Hook Spanner 245mm Medium Carbon Steel Steel
- SKF HN 17 115 mm Hook Spanner Phosphated Coated Medium Carbon Steel
- SKF HN 15 100 mm Hook Spanner Durable Soft Plastic Phosphated Coated
- SKF HN 8-9 65 mm Hook Spanner Durable Soft Plastic Medium Carbon Steel