Jacobs Nickel Nickel Plated Brass, Nickel Plated Brass Cable Gland Locknut, M50 Thread
- RS-stocknr.:
- 285-7786
- Artikelnummer Distrelec:
- 155-18-871
- Fabrikantnummer:
- 50.250M
- Fabrikant:
- Jacobs
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Elk (in een pakket van 10)
€ 57,07
(excl. BTW)
€ 69,05
(incl. BTW)
- RS-stocknr.:
- 285-7786
- Artikelnummer Distrelec:
- 155-18-871
- Fabrikantnummer:
- 50.250M
- Fabrikant:
- Jacobs
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
| Merk | Jacobs | |
| Colour | Nickel | |
| Material | Nickel Plated Brass, Nickel Plated Brass | |
| Product Type | Cable Gland Locknut | |
| Thread Size | M50 | |
| Distrelec Product Id | 15518871 | |
| Maximum Operating Temperature | -60 °C | |
| Minimum Operating Temperature | -60 °C | |
| Standards/Approvals | RoHS Compliant | |
| Alles selecteren | ||
|---|---|---|
Merk Jacobs | ||
Colour Nickel | ||
Material Nickel Plated Brass, Nickel Plated Brass | ||
Product Type Cable Gland Locknut | ||
Thread Size M50 | ||
Distrelec Product Id 15518871 | ||
Maximum Operating Temperature -60 °C | ||
Minimum Operating Temperature -60 °C | ||
Standards/Approvals RoHS Compliant | ||
- Land van herkomst:
- DE
The Hexagonal Locknut is a reliable and durable solution for securing cable glands and accessories. With a temperature range of up to +200°C, this locknut is perfect for various applications in electrical installations.
Made of brass CuZn39Pb3, nickel-plated for added durability
Internal thread metric as per EN 60423 and ISO 965 for compatibility with standard fittings
Available in various sizes ranging from M12x1.5 to M110x3.0 for different requirements
Standard hexagonal shape with SW1 dimensions for easy installation and removal
Gerelateerde Links
- Jacobs Nickel Plated Brass M63 Thread
- PMA Nickel Nickel Plated Brass Cable Gland Locknut, M50 Thread
- Jacobs Nickel Plated Brass Cable Gland Locknut, PG29 Thread
- Jacobs Nickel Plated Brass Cable Gland Locknut, PG16 Thread
- Jacobs Nickel Plated Brass Cable Gland Locknut, PG9 Thread
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, M50 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M50 Thread
- Thomas & Betts Metallic Nickel Plated Brass Cable Gland Locknut, M50 Thread