Jacobs Nickel Plated Brass Cable Gland Locknut, PG29 Thread
- RS-stocknr.:
- 288-4079
- Artikelnummer Distrelec:
- 155-64-420
- Fabrikantnummer:
- 229MPOT
- Fabrikant:
- Jacobs
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 288-4079
- Artikelnummer Distrelec:
- 155-64-420
- Fabrikantnummer:
- 229MPOT
- Fabrikant:
- Jacobs
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
| Merk | Jacobs | |
| Material | Nickel Plated Brass | |
| Product Type | Cable Gland Locknut | |
| Thread Size | PG29 | |
| Distrelec Product Id | 15564420 | |
| Maximum Operating Temperature | -60 °C | |
| Minimum Operating Temperature | -60 °C | |
| Standards/Approvals | RoHS Compliant | |
| Alles selecteren | ||
|---|---|---|
Merk Jacobs | ||
Material Nickel Plated Brass | ||
Product Type Cable Gland Locknut | ||
Thread Size PG29 | ||
Distrelec Product Id 15564420 | ||
Maximum Operating Temperature -60 °C | ||
Minimum Operating Temperature -60 °C | ||
Standards/Approvals RoHS Compliant | ||
- Land van herkomst:
- DE
The Cable Gland Locknut designed for PG16 threads ensures a secure fastening solution for cable glands of corresponding size. It provides a reliable seal, preventing the cable gland from loosening or being dislodge.
RoHS compliant
Gerelateerde Links
- Jacobs Nickel Plated Brass M63 Thread
- Jacobs Nickel Nickel Plated Brass M50 Thread
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, PG29 Thread
- Jacobs Nickel Plated Brass Cable Gland Locknut, PG16 Thread
- Jacobs Nickel Plated Brass Cable Gland Locknut, PG9 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, PG29 Thread
- Lapp Metallic Silver Nickel Plated Brass Cable Gland EMC Locknut, PG29 Thread
- Jacobs Cable Gland Plug Nickel Plated Brass, 39 mm Diameter Threaded