Lapp SKINTOP ST-M Series Grey Polyamide Cable Gland Kit, M12, M16, M20, M25, M32 Thread, 3.5mm min., 21mm max., IP68
- RS-stocknr.:
- 287-2434
- Artikelnummer Distrelec:
- 300-20-227
- Fabrikantnummer:
- SKINTOP ST-M SORTIMO T-BOXX
- Fabrikant:
- Lapp
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 287-2434
- Artikelnummer Distrelec:
- 300-20-227
- Fabrikantnummer:
- SKINTOP ST-M SORTIMO T-BOXX
- Fabrikant:
- Lapp
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
| Merk | Lapp | |
| Thread Size | M12, M16, M20, M25, M32 | |
| Maximum Cable Diameter | 21mm | |
| Minimum Cable Diameter | 3.5mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | SKINTOP ST-M | |
| IP Rating | IP68 | |
| Alles selecteren | ||
|---|---|---|
Merk Lapp | ||
Thread Size M12, M16, M20, M25, M32 | ||
Maximum Cable Diameter 21mm | ||
Minimum Cable Diameter 3.5mm | ||
Material Polyamide | ||
Colour Grey | ||
Series SKINTOP ST-M | ||
IP Rating IP68 | ||
- Land van herkomst:
- DE
LAPP SKINTOP ST-M Series Cable Gland Kit, M12-M32 Thread size, 21mm Maximum Cable Diameter - SKINTOP ST-M SORTIMO T-BOXX
This cable gland kit is a versatile solution designed for various applications across automation and electrical engineering. It includes glands compatible with different thread sizes—M12, M16, M20, M25, and M32—allowing for a maximum cable diameter of 21mm and a minimum of 3.5mm. Constructed from durable polyamide, the kit offers reliable performance even in challenging conditions.
Features & Benefits
• High oil resistance ensures maximum reliability in harsh environments
• Variable clamping range accommodates various cable sizes
• Easy installation process reduces assembly time and effort
• Provides permanent vibration protection for enhanced durability
• Offers optimum strain relief to prevent cable damage
• Good chemical resistance increases longevity in diverse usage
• Variable clamping range accommodates various cable sizes
• Easy installation process reduces assembly time and effort
• Provides permanent vibration protection for enhanced durability
• Offers optimum strain relief to prevent cable damage
• Good chemical resistance increases longevity in diverse usage
Applications
• Used in control cabinet manufacturing for secure installations
• Ideal for automation technology where reliability is critical
• Utilised in measurement and control for precision
• Suitable for air-conditioning technology requiring durable sealing
• Ideal for automation technology where reliability is critical
• Utilised in measurement and control for precision
• Suitable for air-conditioning technology requiring durable sealing
How does the high-temperature rating benefit usage in diverse environments?
The product operates reliably in temperatures from -40°C to +100°C, making it suitable for extreme conditions, ensuring optimal performance even under significant temperature fluctuations.
What is the advantage of having a wide clamping range in this kit?
A wide clamping range allows for the flexibility to securely accommodate various cable diameters, reducing the need for multiple types of glands and simplifying inventory management.
Can you explain the significance of the IP68 rating for this product?
An IP68 rating means this cable gland is fully dust-tight and can withstand immersion in water beyond 1 metre, providing excellent protection in wet or dusty conditions, enhancing system reliability.
Gerelateerde Links
- Lapp SKINTOP ST Series Light Grey Polyamide Cable Gland Kit M16 M25 19 mm min.
- Lapp SKINTOP ST Series Black Polyamide Cable Gland Kit M16 M25 27 mm min. IP69,
- Lapp SKINTOP ST Series Silver Grey Polyamide Cable Gland Kit M16 M25 11 mm min.
- Lapp SKINTOP ST Series Cable Gland M32
- Lapp SKINTOP ST Series Cable Gland M25
- Lapp SKINTOP ST Series 100 Cable Gland M32
- Lapp SKINTOP ST Series 25 Cable Gland M32
- Lapp SKINTOP ST Series 5 Cable Gland M25