Lapp SKINTOP Series 25 Cable Gland, kit contents: 1 x Cable Gland, PG16
- RS-stocknr.:
- 405-8693
- Fabrikantnummer:
- 52103240+53112240
- Fabrikant:
- Lapp
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 10,00
(excl. BTW)
€ 12,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 74 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 65 stuk(s) vanaf 19 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 10,00 |
| 5 - 9 | € 9,50 |
| 10 + | € 9,01 |
*prijsindicatie
- RS-stocknr.:
- 405-8693
- Fabrikantnummer:
- 52103240+53112240
- Fabrikant:
- Lapp
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
| Merk | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 1 x Cable Gland | |
| Number of Pieces | 25 | |
| Series | SKINTOP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Thread Size | PG16 | |
| Alles selecteren | ||
|---|---|---|
Merk Lapp | ||
Product Type Cable Gland | ||
Kit Contents 1 x Cable Gland | ||
Number of Pieces 25 | ||
Series SKINTOP | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Thread Size PG16 | ||
- Land van herkomst:
- DE

LAPP SKINTOP Series Cable Gland, PG16 Thread size, 14mm Maximum Cable Diameter - 52103240+53112240
This cable gland is an essential component for ensuring effective protection and strain relief for copper-screened cables, particularly in demanding environments. Constructed from nickel-plated brass, it offers durability and a secure fit for cable diameters ranging between 8mm and 14mm. With an impressive IP68 rating, it guarantees water and dust resistance, making it ideal for outdoor applications.
Features & Benefits
• Nickel-plated brass construction ensures corrosion resistance
• IP68 rating provides high water and dust protection
• Operating temperature range from -25 to +100°C ensures versatility
• Includes a locknut for secure and stable installation
• Designed for low-resistance contact with screened cables
• Suitable for industrial settings requiring robust performance
Applications
• Used with copper-screened cables in automation systems
• Suitable for harsh outdoor conditions where waterproofing is crucial
• Ideal for electrical installations requiring high protection classes
• Employed in mechanical needing strain relief
What is the significance of the IP68 rating for this product?
The IP68 rating signifies that the gland is fully dust-tight and can withstand immersion in water at a depth of up to 5 bar, making it suitable for use in wet and dusty environments.
How does the operating temperature range impact its usability?
The temperature range of -25 to +100°C allows it to be used in a variety of environments, from cold industrial spaces to hot outdoor conditions, ensuring stable performance across diverse applications.
What materials are used in its construction and how do they enhance performance?
The assembly employs nickel-plated brass for durability, complemented by a polyamide insert for flexible gripping and a CR sealing ring for effective waterproofing, enhancing its operational efficiency in challenging settings.
Gerelateerde Links
- Lapp SKINTOP MS-SC Series 25 EMC Cable Gland PG16
- Lapp SKINTOP ST Series Cable Gland PG16
- Lapp SKINTOP Series 25 Cable Gland PG16
- Lapp SKINTOP Series 50 Cable Gland PG16
- Lapp SKINTOP ST Series 50 Cable Gland PG16
- Lapp SKINTOP ST Series 50 Cable Gland PG16
- Lapp SKINTOP ST Series Cable Gland M12
- Lapp SKINTOP ST Series Cable Gland M32