HellermannTyton Cable Sleeve Tool Hellerine Lubricant, For Use With Tubing & Grommets
- RS-stocknr.:
- 544-077
- Fabrikantnummer:
- RS.LUB-284ML
- Fabrikant:
- HellermannTyton
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 11,64
(excl. BTW)
€ 14,08
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 46 stuk(s) klaar voor verzending
- 176 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 14 | € 11,64 |
| 15 - 49 | € 11,03 |
| 50 + | € 10,48 |
*prijsindicatie
- RS-stocknr.:
- 544-077
- Fabrikantnummer:
- RS.LUB-284ML
- Fabrikant:
- HellermannTyton
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
| Merk | HellermannTyton | |
| Tool Type | Hellerine Lubricant | |
| Product Type | Cable Sleeve Tool | |
| For Use With | Tubing & Grommets | |
| Standards/Approvals | No | |
| Series | Hellerine M | |
| Alles selecteren | ||
|---|---|---|
Merk HellermannTyton | ||
Tool Type Hellerine Lubricant | ||
Product Type Cable Sleeve Tool | ||
For Use With Tubing & Grommets | ||
Standards/Approvals No | ||
Series Hellerine M | ||
- Land van herkomst:
- GB
HellermannTyton Cable Sleeve Lubricant, 284ml Bottle, Suitable For Use With Rubber and PVC - RS.LUB-284ML
Glide through cable sleeve application with this lubricant from HellermannTyton. It reduces friction when you pull tight-fitting tubing, grommets or other outer sheaths onto electrical leads. This means you can prevent power lines from touching and causing short circuits to boost safety in the workplace. Applying a cover also protects your wires against damage from extreme temperatures or liquid spillages. This fluid has fungistatic properties so it inhibits the growth and reproduction of mould.
Features & Benefits
• Greasy texture means sleeves slide easily over cables without the risk of damage caused by friction or snagging
• White colour dries clear, for a discreet finish
• 5-year shelf life gives you long-term use
Applications
• Medical technology
• Agricultural equipment
• Automotive industry
• Offshore rigs
How much lubricant does the bottle hold?
This bottle contains 284ml of cable sleeve lubricant, so you'll have plenty on hand for lots of jobs.
Sleeving Lubricant
Exhibits a restricted rate of drying and is guaranteed to be completely fungistatic.
284 ml (net) bottle
Gerelateerde Links
- HellermannTyton Hellerine Lubricant Grease 250 ml Bottle
- HellermannTyton Hellerine Lubricant Vegetable Oils 5 L Jerry Can
- HellermannTyton Hellerine Lubricant 99% Vegetable Oils 20 L Jerry Can
- HellermannTyton 28 mm Prong Length For Use With Sleeves & Grommets
- HellermannTyton 60 mm Prong Length For Use With Sleeves & Grommets
- SES Sterling 23 mm Prong Length For Use With Sleeves & Grommets
- HellermannTyton Cable Sleeve Tool Sleeve Cutter, For Use With Braided Sleeving
- HellermannTyton Replacement Prong Plier Prong, For Use With Sleeves & Grommets