HellermannTyton Hellerine Lubricant 99% Vegetable Oils 20 L Jerry Can
- RS-stocknr.:
- 440-752
- Fabrikantnummer:
- 625-06000
- Fabrikant:
- HellermannTyton
Subtotaal (1 eenheid)*
€ 784,22
(excl. BTW)
€ 948,91
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 784,22 |
*prijsindicatie
- RS-stocknr.:
- 440-752
- Fabrikantnummer:
- 625-06000
- Fabrikant:
- HellermannTyton
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
| Merk | HellermannTyton | |
| Product Type | Lubricant | |
| Trade Name | Hellerine | |
| Sub Type | Assembly Aid | |
| Product Form | Liquid | |
| Package Type | Jerry Can | |
| Package Size | 20 L | |
| Base Material | 99% Vegetable Oils | |
| Application | Installation Aid | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk HellermannTyton | ||
Product Type Lubricant | ||
Trade Name Hellerine | ||
Sub Type Assembly Aid | ||
Product Form Liquid | ||
Package Type Jerry Can | ||
Package Size 20 L | ||
Base Material 99% Vegetable Oils | ||
Application Installation Aid | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Vrijgesteld
- Land van herkomst:
- DE
The HellermannTyton HELLERINE is an installation aid designed for affixing elastomer sleeves and lubricating tubing and grommets. It consists of 99% vegetable oils, making it universally applicable and evaporates after installation without leaving residue. It is ensuring efficient cable management in industrial applications.
Discoloration free
RoHS compliant
Gerelateerde Links
- HellermannTyton Hellerine Lubricant Vegetable Oils 5 L Jerry Can
- Rocol V ac Pump Oil Lubricant Oil Based 5 kg Jerry Can
- SKF High Temperature Chain Oil Lubricant Oil 5 L Jerry Can
- SKF Medium Temperature Chain Oil Lubricant Oil 5 L Jerry Can
- Rocol V-cut MP Lubricant Oil 20 L Jerry Can
- Rocol V-cut SS Lubricant Oil 20 L Jerry Can
- SKF LHMF 300 Lubricant Oil 5 L Jerry Can
- SKF High Temperature Chain Oil Lubricant Oil 5 L Jerry Can Food Safe