RND White Cable Tie Mount 5.2 mm x
- RS-stocknr.:
- 283-3965
- Artikelnummer Distrelec:
- 300-75-285
- Fabrikantnummer:
- RND 475-00377
- Fabrikant:
- RND
Subtotaal (1 verpakking van 100 eenheden)*
€ 5,30
(excl. BTW)
€ 6,40
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 100 + | € 0,053 | € 5,30 |
*prijsindicatie
- RS-stocknr.:
- 283-3965
- Artikelnummer Distrelec:
- 300-75-285
- Fabrikantnummer:
- RND 475-00377
- Fabrikant:
- RND
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
| Merk | RND | |
| Colour | White | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 5.2mm | |
| Fixing Hole Diameter | 3.7mm | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RND | ||
Colour White | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 5.2mm | ||
Fixing Hole Diameter 3.7mm | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals No | ||
- Land van herkomst:
- TW
RND Cable Tie Mounts, Screw Mount
Introducing the range of RND Cable Tie Mounts, designed to provide maximum stability for wire bundles. They can be used both indoors and outdoors thanks to the durable PA66 material, making them ideal for harsh conditions with high and low-temperature extremes. Screw mount cable tie mounts are easy to install by simply fixing them with a screw and securing the wire bundles with the cable tie. These types of mounts are incredibly versatile and can be used as a secure base from cable management purposes to securing climbing plants, and so much more.
Features and Benefits:
The RND non-adhesive cable tie mount range offers an easy to use cable tie mounting base with quick installation and ultra-secure fixing, even by hand
The high tensile strength of the nylon material provides a strong fastening base for the cable tie to strap on to even when under high tension
Made from high-quality PA66 that offers high strength and wear resistance, even at high and low-temperature extremes
Nylon cable tie mounts have excellent chemical resistance for food and pharmaceutical processing, equipment and manufacturing applications
In addition to this, these cable tie mounts have been designed to have a greater resistance to UV exposure, making them ideal for outdoor applications
Available in white as a neutral colour for discreet cable management or tidying
Applications:
Cable ties and cable tie mounts are used as a type of fastener, for holding items together, primarily electrical cable or wire, but are versatile enough to be used across different applications. Cable tie mounts and cable ties are cheap, easy to use and strong which means they are classed as a general-purpose item that is versatile enough to be used across light to heavy duty applications, like the automotive industry, transportation, aerospace, cable management, general maintenance, gardening and other domestic and professional applications.