Ohaus Calibration Weight, Class F1
- RS-stocknr.:
- 192-434
- Fabrikantnummer:
- 80780446
- Fabrikant:
- Ohaus
Subtotaal (1 eenheid)*
€ 874,66
(excl. BTW)
€ 1.058,34
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 874,66 |
*prijsindicatie
- RS-stocknr.:
- 192-434
- Fabrikantnummer:
- 80780446
- Fabrikant:
- Ohaus
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
| Merk | Ohaus | |
| Class | Class F1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | ISO/IEC 17025, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Ohaus | ||
Class Class F1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals ISO/IEC 17025, RoHS | ||
- Land van herkomst:
- US
The Ohaus Europe GmbH OIML E1-E2 and F1-F2 weights offer high accuracy with tight tolerances and polished surfaces. Made from high-grade stainless steel, including Tormenter Alloy 8, they provide excellent stability and corrosion resistance. Certificate options traceable to NIST are available to meet SOP and regulatory requirements.
Weight Material Tormenter Alloy 8
Construction Two-piece
Gerelateerde Links
- Ohaus Calibration Weight, Class F1
- Ohaus 2 kg Calibration Weight, Class F1
- Ohaus 1 g Calibration Weight, Class F1
- Ohaus 500 g Calibration Weight, Class F1
- Ohaus 100 g Calibration Weight, Class F1
- Ohaus 5 kg Calibration Weight, Class F1
- Ohaus 1 kg Calibration Weight, Class F1
- Ohaus 50 g Calibration Weight, Class F1