Kern Calibration Weight, Class E1
- RS-stocknr.:
- 619-322
- Fabrikantnummer:
- 328-22
- Fabrikant:
- Kern
Subtotaal (1 eenheid)*
€ 136,00
(excl. BTW)
€ 164,56
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 136,00 |
*prijsindicatie
- RS-stocknr.:
- 619-322
- Fabrikantnummer:
- 328-22
- Fabrikant:
- Kern
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
| Merk | Kern | |
| Class | Class E1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | OIML | |
| Alles selecteren | ||
|---|---|---|
Merk Kern | ||
Class Class E1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals OIML | ||
Vrijgesteld
- Land van herkomst:
- CN
The Kern Weight Set is a calibrated set of platelet-shaped test weights made from polished stainless steel, designed for precise calibration tasks. The weights are securely housed in a durable plastic case, ensuring safe storage and easy handling during use.
Platelet shaped weights made from polished stainless steel for high accuracy
Supplied in a durable plastic case for safe storage and convenient handling
Compact design allows for easy storage and portability
User friendly interface simplifies operation for all users
Gerelateerde Links
- Kern Calibration Weight, Class F2
- Kern Calibration Weight, Class M1
- Kern 600 g Calibration Weight, Class M1
- Kern 50 g Calibration Weight, Class M1
- Kern 1.6 oz Calibration Weight, Class M1
- Kern 1.8 kg Calibration Weight, Class M1
- Kern 4.4 kg Calibration Weight, Class M1
- Kern 2 kg Calibration Weight, Class M1