Kern 18 g Calibration Weight, Class M1
- RS-stocknr.:
- 619-344
- Fabrikantnummer:
- 344-08
- Fabrikant:
- Kern
Subtotaal (1 eenheid)*
€ 930,00
(excl. BTW)
€ 1.125,30
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 01 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 930,00 |
*prijsindicatie
- RS-stocknr.:
- 619-344
- Fabrikantnummer:
- 344-08
- Fabrikant:
- Kern
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
| Merk | Kern | |
| Weight | 18g | |
| Class | Class M1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | OIML | |
| Alles selecteren | ||
|---|---|---|
Merk Kern | ||
Weight 18g | ||
Class Class M1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals OIML | ||
Vrijgesteld
- Land van herkomst:
- DE
The Kern Weight Set is a high-precision set featuring knob-shaped weights made from fine-turned stainless steel, offering excellent accuracy and long-term stability. The knob design ensures easy handling during calibration. Suitable for laboratory and industrial use, the weights meet strict quality standards.
Knob shaped weights made from fine-turned stainless steel for precise calibration
User friendly interface simplifies operation for all users
Robust construction ensures durability in demanding environments
Gerelateerde Links
- Kern 18 g Calibration Weight, Class M1
- Kern 34 g Calibration Weight, Class M1
- Kern 6 g Calibration Weight, Class M1
- Kern 600 g Calibration Weight, Class M1
- Kern 950 g Calibration Weight, Class M1
- Kern 800 g Calibration Weight, Class M1
- Kern 300 g Calibration Weight, Class M1
- Kern 550 g Calibration Weight, Class M1