Kern Calibration Weight, Class M1
- RS-stocknr.:
- 619-352
- Fabrikantnummer:
- 346-77
- Fabrikant:
- Kern
Subtotaal (1 eenheid)*
€ 97,00
(excl. BTW)
€ 117,37
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 97,00 |
*prijsindicatie
- RS-stocknr.:
- 619-352
- Fabrikantnummer:
- 346-77
- Fabrikant:
- Kern
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
| Merk | Kern | |
| Material | Cast Iron | |
| Class | Class M1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | OIML | |
| Alles selecteren | ||
|---|---|---|
Merk Kern | ||
Material Cast Iron | ||
Class Class M1 | ||
Product Type Calibration Weight | ||
Standards/Approvals OIML | ||
Vrijgesteld
- Land van herkomst:
- CN
The Kern Individual Weight is a block-shaped Eco model made from cast iron with a protective lacquered finish. It meets OIML Class M1 standards, making it suitable for general calibration and verification tasks in industrial environments. The robust construction ensures long-term stability and reliable performance.
Made from lacquered cast iron for durability and corrosion protection
Conforms to OIML Class M1 standards for standard calibration use
Incorporates advanced features that cater to both novice and experienced users
Lightweight construction ensures portability without sacrificing stability
Robust build quality guarantees longevity in demanding environments
Gerelateerde Links
- Kern 10 kg Calibration Weight, Class M1
- Kern 50 kg Calibration Weight, Class M1
- Kern 5 kg Calibration Weight, Class M1
- Kern 5 g Calibration Weight, Class M1
- Kern 20 kg Calibration Weight, Class M1
- Kern 50 g Calibration Weight, Class M1
- Kern 20 g Calibration Weight, Class M1
- Kern Calibration Weight, Class M1