Kern 10 g Weighing Scale 10 g Check Weight, Class F1
- RS-stocknr.:
- 182-6537
- Fabrikantnummer:
- 326-04
- Fabrikant:
- Kern
Subtotaal (1 eenheid)*
€ 42,82
(excl. BTW)
€ 51,81
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 42,82 |
*prijsindicatie
- RS-stocknr.:
- 182-6537
- Fabrikantnummer:
- 326-04
- Fabrikant:
- Kern
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
| Merk | Kern | |
| Weight | 10g | |
| Class | Class F1 | |
| Material | Stainless Steel | |
| Product Type | Weighing Scale 10 g Check Weight | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Kern | ||
Weight 10g | ||
Class Class F1 | ||
Material Stainless Steel | ||
Product Type Weighing Scale 10 g Check Weight | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- DE
Kern 10g Check Weight
The Kern 10g check weight belongs to accessories of weighing scales. Weights have always been used to carry out weighing procedures. This original purpose has almost taken a back seat in modern weighing and calibration applications. Today, weights are used almost exclusively for adjusting and examination of electronic balances.
Features and Benefits
• Polished stainless steel material
• Excellent precision and accuracy
• compatible with digital scales as well as analogue weighing scales
• It is used for gross and net weight measurement of 0.010Kg (10g)
• This weighing scale accessory also comprises of an aluminium box, wooden box and a plastic box
• Compatible with all kind of platform weighing scales and weighing indicators
• It has an ECO shape
Applications
• Calibration of digital weighing scales
• Industrial scale measurements
• Testing of weighing scales
• Testing of weights
Gerelateerde Links
- Kern 5 g Weighing Scale 5 g Check Weight, Class F1
- Kern 200 g Weighing Scale 200 g Check Weight, Class F1
- Kern 500 g Weighing Scale 500 g Check Weight, Class F1
- Kern 100 g Weighing Scale 100 g Check Weight, Class F1
- Kern 50 g Weighing Scale 50 g Check Weight, Class F1
- Kern 100 g Weighing Scale Check Weight Set, Class F1
- Adam 10 g Weighing Scale 10 g Check Weight, Class F1
- Kern 1 kg Weighing Scale 1 kg Check Weight, Class F1